Neutrik Panel XLR Connector, Straight, 50V Female, 4 Way, Gold Plating

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$21.78

(exc. GST)

$23.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship
  • Plus 187 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$21.78-
15 - 49$21.531%
50 - 99$21.093%
100 +$20.396%

*price indicative

RS Stock No.:
899-7432
Distrelec Article No.:
302-14-715
Mfr. Part No.:
NC4FD-LX-B
Brand:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Number of Contacts

4

Product Type

XLR Connector

Mount Type

Panel

Current

10A

Orientation

Straight

Colour

Black

Connector Gender

Female

Contact Plating

Gold

Housing Material

Metal

Minimum Operating Temperature

-30°C

Voltage

50V

Termination Type

Solder

Contact Material

Brass

Contact Gender

Female

Maximum Operating Temperature

80°C

Standards/Approvals

No

Series

NC4FD

COO (Country of Origin):
LI

DLX Series Chassis Connectors


All metal housing gives greater overall RF protection and shielding

Duplex ground contact improves contact integrity between chassis and cable connector

Warning

Not to be used as mains connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy