Neutrik Cable XLR Connector, Straight, 50V ac Male, 4 Way, Gold Plating
- RS Stock No.:
- 899-7448
- Distrelec Article No.:
- 142-32-872
- Mfr. Part No.:
- NC4MXX-B
- Brand:
- Neutrik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.64
(exc. GST)
$17.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 402 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $15.64 |
| 15 - 49 | $15.50 |
| 50 - 99 | $15.17 |
| 100 + | $14.56 |
*price indicative
- RS Stock No.:
- 899-7448
- Distrelec Article No.:
- 142-32-872
- Mfr. Part No.:
- NC4MXX-B
- Brand:
- Neutrik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Number of Contacts | 4 | |
| Product Type | XLR Connector | |
| Mount Type | Cable | |
| Current | 10A | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Colour | Black | |
| Contact Plating | Gold | |
| Housing Material | Zinc | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -30°C | |
| Voltage | 50V ac | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 80°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | NC4MX | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Number of Contacts 4 | ||
Product Type XLR Connector | ||
Mount Type Cable | ||
Current 10A | ||
Orientation Straight | ||
Connector Gender Male | ||
Colour Black | ||
Contact Plating Gold | ||
Housing Material Zinc | ||
Termination Type Solder | ||
Minimum Operating Temperature -30°C | ||
Voltage 50V ac | ||
Contact Material Brass | ||
Maximum Operating Temperature 80°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series NC4MX | ||
- COO (Country of Origin):
- LI
XX Series XLR Black Chrome Cable Connectors
Low contact resistance through the cage design of the female contact
Female contact with a solder barrier to prevent solder running into the contact mating area
Female connector with solid metal latch
Strain relief provides a high pull-out force making assembly easier and faster
Warning
Not to be used as mains connectors
Related links
- Neutrik Cable XLR Connector 50V Female Gold Plating
- Neutrik Cable XLR Connector 50V Male Gold Plating
- Neutrik Cable XLR Connector 50V Female Gold Plating
- Neutrik PCB XLR Connector 50V ac Male Gold Plating
- Neutrik Cable XLR Connector 50V Female Gold over Nickel Plating
- Neutrik Cable XLR Connector 50V Male Gold over Nickel Plating
- Neutrik Cable XLR Connector 50V Male Gold over Nickel Plating
- Neutrik Cable XLR Connector 50V Female Gold over Nickel Plating
