Neutrik Panel XLR Connector, Straight, 50V Female, 4 Way, Silver over Nickel Plating
- RS Stock No.:
- 405-657
- Distrelec Article No.:
- 142-20-297
- Mfr. Part No.:
- NC4FP-1
- Brand:
- Neutrik
Get a bulk buy discount
Add 25 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$16.66
(exc. GST)
$18.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 179 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $16.66 | - |
| 25 + | $16.50 | - |
*price indicative
- RS Stock No.:
- 405-657
- Distrelec Article No.:
- 142-20-297
- Mfr. Part No.:
- NC4FP-1
- Brand:
- Neutrik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Product Type | XLR Connector | |
| Number of Contacts | 4 | |
| Mount Type | Panel | |
| Current | 10A | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Contact Plating | Silver over Nickel | |
| Housing Material | Aluminium Zinc Alloy | |
| Voltage | 50V | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Solder | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 80°C | |
| Contact Gender | Female | |
| Series | NC4FP | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Product Type XLR Connector | ||
Number of Contacts 4 | ||
Mount Type Panel | ||
Current 10A | ||
Orientation Straight | ||
Connector Gender Female | ||
Contact Plating Silver over Nickel | ||
Housing Material Aluminium Zinc Alloy | ||
Voltage 50V | ||
Minimum Operating Temperature -30°C | ||
Termination Type Solder | ||
Contact Material Brass | ||
Maximum Operating Temperature 80°C | ||
Contact Gender Female | ||
Series NC4FP | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- LI
Neutrik XLR Connector
The Neutrik 4-contacts female XLR connector has a voltage rating of 50V and a current rating of 16A. This connector has a silver over nickel plating. It is the smallest available traditional style metal panel mount connector with large solder cups for ease hard wiring.
Identification boots supplied in a bag of 9 colours: Blue, brown, green, grey, orange, purple, red, white, yellow and black
Identification collars in a bag of 10 colours: Blue, brown, green, grey, orange, purple, red, white, yellow and black
Warning
Not to be used as mains connectors
Features and Benefits
Compatible with switchcraft D*M, D*F; Cannon XLB2*31, XLB2*32
Connector/Cable assembly is straightforward employing a minimal number of parts
Front mountable only
One-piece version insert is not removable from shell
Operating temperature ranges between -30°C and 80°C
Parts are polarised and securely fitted, thereby eliminating connector noise
Short female receptacle
- RS Stock No. 6660585
- Mfr. Part No. AC7MJ
Each
$24.43
- RS Stock No. 2489844
- Mfr. Part No. RRX3M-Z-001-0
Each
$5.63
- RS Stock No. 2080620
1 Bag of 2
$15.47
Related links
- Neutrik Panel XLR Connector 50V Female Silver over Nickel Plating
- Neutrik Panel XLR Connector 50V Female Silver over Nickel Plating
- Neutrik Panel XLR Connector 50V Female Silver over Nickel Plating
- Neutrik Panel XLR Connector 50V Female Silver over Nickel Plating
- Neutrik Panel XLR Connector 50V Female Silver over Nickel Plating
- Neutrik Panel XLR Connector 50V Female Gold over Nickel Plating
- Neutrik Panel XLR Connector 50V Male Silver over Nickel Plating
- Neutrik Panel XLR Connector 50V Male Silver over Nickel Plating












