Bulgin 13A Panel Mount Fuse Holder, 1P-Pole for 6.3 x 32 mm, 250V ac
- RS Stock No.:
- 408-369
- Distrelec Article No.:
- 303-97-386
- Mfr. Part No.:
- FX0415
- Brand:
- Bulgin
Get a bulk buy discount
Add 25 more to save $7.50
View bulk pricing optionsSubtotal (1 unit)*
$28.75
(exc. GST)
$31.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship
- Plus 373 unit(s) shipping from 30 November 2026
- Plus 300 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $28.75 | - |
| 25 - 99 | $28.45 | $7.50 |
| 100 - 249 | $27.80 | $95.00 |
| 250 - 499 | $27.00 | $437.50 |
| 500 + | $26.38 | $1,185.00 |
*price indicative
- RS Stock No.:
- 408-369
- Distrelec Article No.:
- 303-97-386
- Mfr. Part No.:
- FX0415
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Panel Mount Fuse Holder | |
| Current Rating | 13A | |
| Voltage | 250V ac | |
| Number of Poles | 1 | |
| Body Material | Glass Filled Nylon | |
| Minimum Operating Temperature | -20°C | |
| Compatible Fuse Size | 6.3 x 32 mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Contact Material | Silver Plated Brass | |
| Series | FX | |
| Cap Style | Manual | |
| Protection Category | PC2 | |
| Terminal Type | Quick Connect | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Panel Mount Fuse Holder | ||
Current Rating 13A | ||
Voltage 250V ac | ||
Number of Poles 1 | ||
Body Material Glass Filled Nylon | ||
Minimum Operating Temperature -20°C | ||
Compatible Fuse Size 6.3 x 32 mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Contact Material Silver Plated Brass | ||
Series FX | ||
Cap Style Manual | ||
Protection Category PC2 | ||
Terminal Type Quick Connect | ||
- COO (Country of Origin):
- TN

Panel Mount Screw Cap Fuse Holder
From Bulgin these panel mount fuse holders, have been designed to give the required protection for all your electronic equipment and have been manufactured using high grade flame retardant materials.
These panel mount fuse holders are protection category PC2, they have been specifically designed to accommodate 6.3 x 32mm size fuse and are screw cap/ hand release.
Features and Benefits
• Protection category PC2
• Fuse size 6.3 x 32mm
• Screw cap/ hand release
• Contacts brass, silver plated
• Glass filled nylon body, nylon cap and polyester nut
Screw Cap
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Approvals
UL
Related links
- Bulgin 13A Panel Mount Fuse Holder 250V ac
- Bulgin 13A Panel Mount Fuse Holder 250V ac
- Bulgin 13A Base Mount Fuse Holder 250V ac
- Bulgin 16A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Schurter 16A Panel Mount Fuse Holder 250V ac
- Littelfuse 16A Panel Mount Fuse Holder 250V ac
- Bulgin 13A Base Mount Fuse Holder 250V ac
