Neutrik Panel XLR Connector, Straight, 50V Male, 7 Way, Silver over Nickel Plating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
448-7221
Distrelec Article No.:
142-33-243
Mfr. Part No.:
NC7MD-L-1
Brand:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Number of Contacts

7

Product Type

XLR Connector

Mount Type

Panel

Current

5A

Orientation

Straight

Connector Gender

Male

Colour

Natural

Contact Plating

Silver over Nickel

Housing Material

Zinc

Minimum Operating Temperature

-30°C

Termination Type

Solder

Voltage

50V

Maximum Operating Temperature

80°C

Contact Gender

Male

Contact Material

Brass

Standards/Approvals

No

Series

NC7MD

DL Series XLR Chassis Connectors


Brought to you by Neutrik, these panel mounted XLR connectors may be mounted in either the front or rear of a panel. With a simple screw mount frame, these XLR connectors are easy to install, and feature a locking mechanism that ensures a reliable mating. Sometimes known as a cannon jack, these XLR connectors are ideal for studio and stage applications.

Warning

Not to be used as mains connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy