Neutrik Panel XLR Connector, Straight, 50V Male, 6 Way, Silver over Nickel Plating

This image is representative of the product range

Temporarily out of stock
RS Stock No.:
448-7209
Distrelec Article No.:
142-33-235
Mfr. Part No.:
NC6MD-L-1
Brand:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Product Type

XLR Connector

Number of Contacts

6

Mount Type

Panel

Current

7.5A

Orientation

Straight

Colour

Natural

Connector Gender

Male

Contact Plating

Silver over Nickel

Housing Material

Zinc

Minimum Operating Temperature

-30°C

Voltage

50V

Termination Type

Solder

Contact Material

Brass

Maximum Operating Temperature

80°C

Contact Gender

Male

Length

26mm

Series

NC6MD

Standards/Approvals

No

Neutrik XLR Connector


The Neutrik DL series male XLR connector has 6-pole with silver over Nickle-plating. It has a current rating of 7.5A with a voltage rating of 50V. This panel mount XLR connector can be mounted in either front or rear of a panel. With a simple screw mount frame, this XLR connector is to install and features a locking mechanism that ensures a reliable mating.

Warning:

Not to be used as mains connectors.

Features and Benefits


Robust "D" metal Shell

Solder cups for easy termination

Standardized D sized 24mm panel cut out

Operating temperature ranging between -30°C and 80°C

Certifications


IEC 61076-2-103

IEC 68-2-20

IP40 rated

UL 94 HB approved

UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy