Neutrik Panel XLR Connector, Straight, 50V, 4 Way, Silver over Nickel Plating
- RS Stock No.:
- 464-741
- Distrelec Article No.:
- 142-33-219
- Mfr. Part No.:
- NC4MD-L-1
- Brand:
- Neutrik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.08
(exc. GST)
$17.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 219 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 14 | $16.08 |
| 15 - 49 | $15.93 |
| 50 - 99 | $15.77 |
| 100 + | $15.58 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$15.28
(exc. GST)
$16.81
(inc. GST)
- RS Stock No.:
- 464-741
- Distrelec Article No.:
- 142-33-219
- Mfr. Part No.:
- NC4MD-L-1
- Brand:
- Neutrik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Number of Contacts | 4 | |
| Product Type | XLR Connector | |
| Current | 10A | |
| Mount Type | Panel | |
| Orientation | Straight | |
| Colour | Metallic Black, Black, White | |
| Contact Plating | Silver over Nickel | |
| Housing Material | Zinc | |
| Voltage | 50V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -30°C | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 80°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Number of Contacts 4 | ||
Product Type XLR Connector | ||
Current 10A | ||
Mount Type Panel | ||
Orientation Straight | ||
Colour Metallic Black, Black, White | ||
Contact Plating Silver over Nickel | ||
Housing Material Zinc | ||
Voltage 50V | ||
Termination Type Solder | ||
Minimum Operating Temperature -30°C | ||
Contact Material Brass | ||
Maximum Operating Temperature 80°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||

DL Series XLR Chassis Connectors
Brought to you by Neutrik, these panel mounted XLR connectors may be mounted in either the front or rear of a panel. With a simple screw mount frame, these XLR connectors are easy to install, and feature a locking mechanism that ensures a reliable mating. Sometimes known as a cannon jack, these XLR connectors are ideal for studio and stage applications.
Warning
Not to be used as mains connectors
Related links
- Neutrik Panel XLR Connector 50V Silver Plating
- Neutrik Panel XLR Connector 50V Gold over Nickel Plating
- Neutrik Panel XLR Connector 50V Male Silver over Nickel Plating
- Neutrik Panel XLR Connector 50V Male Silver over Nickel Plating
- Neutrik Panel XLR Connector 50V Female Silver over Nickel Plating
- Neutrik Panel XLR Connector 50V Male Silver over Nickel Plating
- Neutrik Panel XLR Connector 50V Female Silver over Nickel Plating
- Neutrik Panel XLR Connector 50V Silver over Nickel Plating

