Irwin, 225 mm Jaw Capacity Chain Wrench, Metal Handle
- RS Stock No.:
- 145-7917
- Mfr. Part No.:
- 27ZR
- Brand:
- Irwin
Subtotal (1 unit)*
$131.08
(exc. GST)
$144.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $131.08 |
*price indicative
- RS Stock No.:
- 145-7917
- Mfr. Part No.:
- 27ZR
- Brand:
- Irwin
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Irwin | |
| Product Type | Wrench | |
| Jaw Capacity | 225 mm | |
| Wrench Type | Chain Wrench | |
| Handle Type | Metal | |
| Finish | Polished | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Irwin | ||
Product Type Wrench | ||
Jaw Capacity 225 mm | ||
Wrench Type Chain Wrench | ||
Handle Type Metal | ||
Finish Polished | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Irwin Vise-Grip Locking Chain Clamp
Introducing the professional locking chain clamp wrench from Irwin Vise-Grip. This wrench from Irwin is ideal for clamping around irregularly shaped objects. Constructed from high-grade heat-treated alloy steel for durability. Featuring a classic trigger release, that is designed to provide maximum locking force and a screw turn to adjust the fitment to adhere to different objects.
Features and Benefits
Chain clamp holds and locks around more shapes and sizes
Classic trigger and turn screw for accurate fitment and adjustable for repetitive use
Constructed from high-grade heat-treated alloy steel
Ideal for obscure shapes
Typical Application
Filter & Strap Wrenches are hand tools designed to use with difficult to grip or awkwardly shaped items such as pipeworks, oil filters, pool filters, water filters, plumbing fittings, flywheels etc. Filter wrenches and straps wrenches are mostly used in automotive and plumbing industries.
Related links
- Irwin Chain Wrench Metal Handle
- Ega-Master Strap Wrench 41 mm Jaw Capacity, Metal Handle
- Ega-Master Ring Wrench 41 mm Jaw Capacity, Metal Handle Non-Sparking
- Facom Chain Wrench 130 mm Jaw Capacity, Metal Handle
- Facom Chain Wrench 180 mm Jaw Capacity, Metal Handle
- Facom Chain Wrench 60 to 114 mm Jaw Capacity, Metal Handle
- Facom Chain Wrench 60 mm Jaw Capacity, Metal Handle
- Facom Chain Wrench 140 mm Jaw Capacity, Metal Handle
