Facom, 60 - 140 mm Jaw Capacity Chain Wrench, 600mm Overall, Metal Handle

Subtotal (1 unit)*

$901.48

(exc. GST)

$991.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$901.48

*price indicative

RS Stock No.:
236-2151
Mfr. Part No.:
136C.4
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Jaw Capacity

60 - 140 mm

Product Type

Wrench

Wrench Type

Chain Wrench

Non-Sparking

No

Overall Length

600mm

Handle Type

Metal

Finish

Anti-Corrosion

Material

Steel

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Facom 136A series double effect chain wrench has twin serrations allow rotation in either direction and hardened steel chain and body.

Capacity 60 to 140 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy