Irwin, 101 mm Jaw Capacity Chain Wrench, Metal Handle
- RS Stock No.:
- 145-7913
- Mfr. Part No.:
- T240
- Brand:
- Irwin
Subtotal (1 unit)*
$103.33
(exc. GST)
$113.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.33 |
*price indicative
- RS Stock No.:
- 145-7913
- Mfr. Part No.:
- T240
- Brand:
- Irwin
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Irwin | |
| Product Type | Wrench | |
| Jaw Capacity | 101 mm | |
| Wrench Type | Chain Wrench | |
| Handle Type | Metal | |
| Finish | Polished | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Irwin | ||
Product Type Wrench | ||
Jaw Capacity 101 mm | ||
Wrench Type Chain Wrench | ||
Handle Type Metal | ||
Finish Polished | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Chain pipe wrenches are mainly used in confined spaces, such as against a wall or close to a nest of other piping. Simply loop the chain around the pipe, lock it and the jaws will grip in the direction of the turn. The pipe can then be easily tightened or loosened with short strokes of the handle.
Related links
- Irwin Chain Wrench Metal Handle
- Ega-Master Strap Wrench 101 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Facom Chain Wrench 130 mm Jaw Capacity, Metal Handle
- Facom Chain Wrench 180 mm Jaw Capacity, Metal Handle
- Facom Chain Wrench 60 to 114 mm Jaw Capacity, Metal Handle
- Facom Chain Wrench 60 mm Jaw Capacity, Metal Handle
- Facom Chain Wrench 140 mm Jaw Capacity, Metal Handle
- RS PRO Chain Wrench 150 mm Jaw Capacity, Metal Handle
