Facom, 180 mm Jaw Capacity Chain Wrench, 690mm Overall, Metal Handle

Subtotal (1 unit)*

$1,070.51

(exc. GST)

$1,177.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,070.51

*price indicative

RS Stock No.:
236-2154
Mfr. Part No.:
137B.6P
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Wrench

Jaw Capacity

180 mm

Wrench Type

Chain Wrench

Non-Sparking

No

Overall Length

690mm

Handle Type

Metal

Finish

Lacquer

Material

Steel

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Facom 137B series high power chain wrench has jaws treated against corrosion and serration hardened to 48 HRc. It has forged steel handle and ratchet system in both directions for easier trench work.

Capacity 80 to 180 mm

Weight 1005 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy