Facom, 60 → 114 mm Jaw Capacity Chain Wrench, 360mm Overall, Metal Handle

Subtotal (1 unit)*

$185.84

(exc. GST)

$204.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$185.84

*price indicative

RS Stock No.:
235-8987
Mfr. Part No.:
136A.2
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Jaw Capacity

60 → 114 mm

Product Type

Wrench

Wrench Type

Chain Wrench

Non-Sparking

No

Overall Length

360mm

Handle Type

Metal

Finish

Anti-Corrosion

Material

Steel

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Facom has double effect chain wrench. The size of the wrench is the 60 - 114 mm and the thickness is the 7 mm.

Hardened steel chain and body

Twin serrations allow rotation in either direction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy