Facom, 60 mm Jaw Capacity Chain Wrench, 550mm Overall, Metal Handle
- RS Stock No.:
- 236-2152
- Mfr. Part No.:
- 137B.2P1/2
- Brand:
- Facom
Subtotal (1 unit)*
$576.76
(exc. GST)
$634.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $576.76 |
*price indicative
- RS Stock No.:
- 236-2152
- Mfr. Part No.:
- 137B.2P1/2
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Wrench Type | Chain Wrench | |
| Jaw Capacity | 60 mm | |
| Product Type | Wrench | |
| Non-Sparking | No | |
| Overall Length | 550mm | |
| Handle Type | Metal | |
| Finish | Lacquer | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Wrench Type Chain Wrench | ||
Jaw Capacity 60 mm | ||
Product Type Wrench | ||
Non-Sparking No | ||
Overall Length 550mm | ||
Handle Type Metal | ||
Finish Lacquer | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 137B series high power chain wrench has jaws treated against corrosion and serration hardened to 48 HRc. It has forged steel handle and ratchet system in both directions for easier trench work.
Capacity 80 to 180 mm
Weight 4500 g
Related links
- Facom Chain Wrench 130 mm Jaw Capacity, Metal Handle
- Facom Chain Wrench 180 mm Jaw Capacity, Metal Handle
- Facom Chain Wrench 60 to 114 mm Jaw Capacity, Metal Handle
- Facom Chain Wrench 140 mm Jaw Capacity, Metal Handle
- Facom Pipe Wrench 5 mm Jaw Capacity, Polished Chrome Handle
- Irwin Chain Wrench Metal Handle
- Irwin Chain Wrench Metal Handle
- RS PRO Chain Wrench 150 mm Jaw Capacity, Metal Handle
