Bahco, 30 mm Jaw Capacity Lug Wrench, 250mm Overall Non-Sparking
- RS Stock No.:
- 283-997
- Mfr. Part No.:
- NSB200-250
- Brand:
- Bahco
Subtotal (1 unit)*
$1,767.32
(exc. GST)
$1,944.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,767.32 |
*price indicative
- RS Stock No.:
- 283-997
- Mfr. Part No.:
- NSB200-250
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Wrench Type | Lug Wrench | |
| Jaw Capacity | 30 mm | |
| Product Type | Wrench | |
| Overall Length | 250mm | |
| Non-Sparking | Yes | |
| Material | Beryllium Copper | |
| Standards/Approvals | UNE 16554 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Wrench Type Lug Wrench | ||
Jaw Capacity 30 mm | ||
Product Type Wrench | ||
Overall Length 250mm | ||
Non-Sparking Yes | ||
Material Beryllium Copper | ||
Standards/Approvals UNE 16554 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Pipe Wrench is made of copper beryllium and is designed for assembling or disassembling pipes and fittings. It meets the product standard UNE 16554. This non-sparking (NS) tool is specifically designed for use in potentially explosive environments where traditional steel tools could create sparks.
Anti magnetic
Highly corrosion resistant
- RS Stock No. 0284293
- Mfr. Part No. NSB200-350
Each
$2,258.25
- RS Stock No. 0284291
- Mfr. Part No. NSB200-200
Each
$1,521.84
- RS Stock No. 0284294
- Mfr. Part No. NSB200-900
Each
$7,167.40
- RS Stock No. 0283998
- Mfr. Part No. NSB200-450
Each
$2,749.23
Related links
- Bahco Lug Wrench 50 mm Jaw Capacity Non-Sparking
- Bahco Lug Wrench 40 mm Jaw Capacity Non-Sparking
- Bahco Lug Wrench 25 mm Jaw Capacity Non-Sparking
- Bahco Lug Wrench 60 mm Jaw Capacity Non-Sparking
- Bahco Lug Wrench 85 mm Jaw Capacity Non-Sparking
- Bahco Lug Wrench 110 mm Jaw Capacity Non-Sparking
- Bahco Lug Wrench 75 mm Jaw Capacity Non-Sparking
- RS PRO Adjustable Wrench 30 mm Jaw Capacity Non-Sparking












