RS PRO, 30 mm Jaw Capacity Adjustable Wrench, 250mm Overall, Ergonomic Handle Non-Sparking

Subtotal (1 unit)*

$281.02

(exc. GST)

$309.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$281.02

*price indicative

RS Stock No.:
441-272
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Wrench Type

Adjustable Wrench

Jaw Capacity

30 mm

Product Type

Wrench

Non-Sparking

Yes

Overall Length

250mm

Handle Type

Ergonomic

Material

Beryllium Copper

Standards/Approvals

REACH DoC, QB/T2613.8-2005

COO (Country of Origin):
CN

RS PRO 30mm Beryllium Copper Alloy Non-Sparking Adjustable Wrench, 250mm


The Non-Sparking Adjustable Wrench is a vital tool that ensures safety in hazardous environments. Its non-sparking materials, adjustable jaw, corrosion resistance, and ergonomic design make it an excellent choice for professionals working in industries where flammable or explosive materials are present. By using a Non-Sparking Adjustable Wrench, workers can carry out their tasks with peace of mind, knowing that they are minimising the risk of sparks and potential accidents. When safety is a priority, the Non-Sparking Adjustable Wrench is the tool of choice.

Features and Benefits


Beryllium copper alloy: Ensures non-sparking properties for safe use in explosive environments

High quality raw materials: Provides durability and reliability in demanding conditions

Drop forged process: Enhances strength and longevity of the tool

High strength, high quality: Offers robust performance for professional use

Long using lifespan: Reduces the need for frequent replacements, saving costs

BAM, FM, GS international certificates: Meets global safety and quality standards

Applications


Oil and gas industry

Chemical plants

Mining operations

Aerospace

Additional Information


Non Sparking: Yes

Handle Type: Ergonomic

Material: Beryllium Copper Alloy

Overall Length: 250mm

Jaw Capacity: 30mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy