Bahco, 110 mm Jaw Capacity Lug Wrench, 1.2m Overall Non-Sparking
- RS Stock No.:
- 284-442
- Mfr. Part No.:
- NSB200-1200
- Brand:
- Bahco
Subtotal (1 unit)*
$13,058.38
(exc. GST)
$14,364.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13,058.38 |
*price indicative
- RS Stock No.:
- 284-442
- Mfr. Part No.:
- NSB200-1200
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wrench | |
| Wrench Type | Lug Wrench | |
| Jaw Capacity | 110 mm | |
| Overall Length | 1.2m | |
| Non-Sparking | Yes | |
| Material | Beryllium Copper | |
| Standards/Approvals | UNE 16554 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wrench | ||
Wrench Type Lug Wrench | ||
Jaw Capacity 110 mm | ||
Overall Length 1.2m | ||
Non-Sparking Yes | ||
Material Beryllium Copper | ||
Standards/Approvals UNE 16554 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Wrench, 110mm Jaw Capacity, 1200mm Overall Length - NSB200-1200
This articulated lug wrench is an industrial-grade tool designed for safe high-efficiency applications. Featuring a robust construction, this 1200mm long, non-sparking wrench has a jaw capacity of 110mm, making it Ideal for tasks involving pipes and fittings in potentially explosive environments. Crafted from copper beryllium, it combines functionality with exceptional resistance to corrosion and magnetic interference.
Features & Benefits
• Designed for safe use in volatile environments without sparking
• Suitable for high-strength usage with 110mm jaw capacity
• Ideal for disassembling and assembling pipes and fittings
• Lightweight design promotes ease of use during extended tasks
• Suitable for high-strength usage with 110mm jaw capacity
• Ideal for disassembling and assembling pipes and fittings
• Lightweight design promotes ease of use during extended tasks
Applications
• Used for pipe installation and maintenance in hazardous areas
• Ideal for electrical and mechanical assembly work
• Appropriate for gas and oil industry
• Effective in automotive servicing for fittings and assemblies
• Ideal for electrical and mechanical assembly work
• Appropriate for gas and oil industry
• Effective in automotive servicing for fittings and assemblies
What makes this tool suitable for use in explosive environments?
The non-sparking design prevents the risk of ignition, ensuring safety when working near flammable materials. This characteristic is Crucial for industries where combustible gases or vapours are present, making it the Ideal choice for maintenance tasks in hazardous locations.
How does the material influence performance and longevity?
Copper beryllium offers excellent resistance to corrosion, anti-magnetic properties, and ensures that the tool retains its effectiveness over time. This durability is particularly important in demanding environments where tools are subject to wear and tear.
Can this wrench be used in wet conditions?
Yes, the copper beryllium material is highly resistant to moisture, making it suitable for use in wet conditions where traditional steel tools might rust or deteriorate. Its anti-corrosive feature ensures longevity despite exposure.
- RS Stock No. 0284294
- Mfr. Part No. NSB200-900
Each
$7,167.40
- RS Stock No. 2257102
- Mfr. Part No. 1488/1
Each
$333.92
- RS Stock No. 0283997
- Mfr. Part No. NSB200-250
Each
$1,767.32
Related links
- Bahco Lug Wrench 25 mm Jaw Capacity Non-Sparking
- Bahco Lug Wrench 40 mm Jaw Capacity Non-Sparking
- Bahco Lug Wrench 60 mm Jaw Capacity Non-Sparking
- Bahco Lug Wrench 50 mm Jaw Capacity Non-Sparking
- Bahco Lug Wrench 30 mm Jaw Capacity Non-Sparking
- Bahco Lug Wrench 85 mm Jaw Capacity Non-Sparking
- Bahco Lug Wrench 75 mm Jaw Capacity Non-Sparking
- Bahco Pipe Wrench 110 mm Jaw Capacity, Metal Handle Non-Sparking












