Facom, 100 mm Jaw Capacity Hook, 360mm Overall, Metal Handle
- RS Stock No.:
- 216-552
- Mfr. Part No.:
- 116.100
- Brand:
- Facom
Subtotal (1 unit)*
$373.60
(exc. GST)
$410.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $373.60 |
*price indicative
- RS Stock No.:
- 216-552
- Mfr. Part No.:
- 116.100
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Hook Wrench | |
| Jaw Capacity | 100 mm | |
| Wrench Type | Hook | |
| Overall Length | 360mm | |
| Handle Type | Metal | |
| Finish | Satin Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Hook Wrench | ||
Jaw Capacity 100 mm | ||
Wrench Type Hook | ||
Overall Length 360mm | ||
Handle Type Metal | ||
Finish Satin Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Facom Monkey Hook and Pin Wrench is designed for nuts with lateral holes, offering a specialized solution for precise fastening tasks. Its removable hooks provide versatility, allowing you to adapt the tool to different sizes and applications. The tool is engineered for ease of use, with a sliding mobile jaw that ensures smooth adjustment, making it simple to set and operate.
Locking on nut is ensured by self tightening
Fitted with 2 sets of easily interchangeable hooks
Related links
- Facom Adjustable Spanner 200 mm Jaw Capacity
- Facom Adjustable Spanner 100 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 100 mm Jaw Capacity, Polished Chrome Handle
- Facom Adjustable Spanner 27 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 20 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 50 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 41 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 38 mm Jaw Capacity, Metal Handle
