Bahco, 50 mm Jaw Capacity Lug Wrench, 250mm Overall Non-Sparking
- RS Stock No.:
- 284-293
- Mfr. Part No.:
- NSB200-350
- Brand:
- Bahco
Subtotal (1 unit)*
$2,258.25
(exc. GST)
$2,484.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,258.25 |
*price indicative
- RS Stock No.:
- 284-293
- Mfr. Part No.:
- NSB200-350
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Jaw Capacity | 50 mm | |
| Product Type | Wrench | |
| Wrench Type | Lug Wrench | |
| Non-Sparking | Yes | |
| Overall Length | 250mm | |
| Material | Beryllium Copper | |
| Standards/Approvals | UNE 16554 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Jaw Capacity 50 mm | ||
Product Type Wrench | ||
Wrench Type Lug Wrench | ||
Non-Sparking Yes | ||
Overall Length 250mm | ||
Material Beryllium Copper | ||
Standards/Approvals UNE 16554 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Non Sparking Heavy Duty Pipe Wrenches are made from copper beryllium, a material specifically chosen for its non sparking properties. These tools are designed for use in potentially explosive environments where traditional steel tools could create sparks, posing a safety risk. The copper beryllium construction ensures reliable performance while reducing the risk of ignition in hazardous settings.
Pipe wrench designed for disassembling or assembling pipes and fittings
Fulfils product standard UNE 16554
Anti magnetic and highly corrosion resistant
- RS Stock No. 0283997
- Mfr. Part No. NSB200-250
Each
$1,767.32
- RS Stock No. 0283998
- Mfr. Part No. NSB200-450
Each
$2,749.23
- RS Stock No. 0284443
- Mfr. Part No. NSB200-300
Each
$1,914.66
- RS Stock No. 0288729
- Mfr. Part No. 60889
Each
$155.30
Related links
- Bahco Lug Wrench 30 mm Jaw Capacity Non-Sparking
- Bahco Lug Wrench 40 mm Jaw Capacity Non-Sparking
- Bahco Lug Wrench 25 mm Jaw Capacity Non-Sparking
- Bahco Lug Wrench 60 mm Jaw Capacity Non-Sparking
- Bahco Lug Wrench 85 mm Jaw Capacity Non-Sparking
- Bahco Lug Wrench 110 mm Jaw Capacity Non-Sparking
- Bahco Lug Wrench 75 mm Jaw Capacity Non-Sparking
- RS PRO Pipe Wrench 30 mm Jaw Capacity Non-Sparking












