Stanley Tylon 5 m Tape Measure, Imperial/Metric
- RS Stock No.:
- 561-815
- Mfr. Part No.:
- 0-30-696
- Brand:
- Stanley
Subtotal (1 unit)*
$16.54
(exc. GST)
$18.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 64 unit(s) shipping from 23 November 2026
- Plus 2,314 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.54 |
*price indicative
- RS Stock No.:
- 561-815
- Mfr. Part No.:
- 0-30-696
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Unit of Measure | Imperial/Metric | |
| Length | 5m | |
| Product Type | Tape Measure | |
| Blade Width | 19mm | |
| Open Case | No | |
| Series | Tylon | |
| Blade Colour | Yellow | |
| Belt Clip | Yes | |
| Standards/Approvals | No | |
| Case Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Unit of Measure Imperial/Metric | ||
Length 5m | ||
Product Type Tape Measure | ||
Blade Width 19mm | ||
Open Case No | ||
Series Tylon | ||
Blade Colour Yellow | ||
Belt Clip Yes | ||
Standards/Approvals No | ||
Case Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Stanley Tylon Series Tape Measure, 5m Length, 25mm Blade Width - 0-30-696
This tape measure offers an impressive length of 5m, featuring a blade width of 25mm, making it an essential tool for professionals in automation, electronics, electrical, and mechanical industries. With its dual imperial and metric capabilities, this Tylon tape measure is designed for a wide range of measuring needs, ensuring accuracy and versatility in your projects.
Features & Benefits
• Robust construction for enhanced durability in demanding environments
• Easy-to-read markings for quick and precise measurements
• Versatile imperial and metric measurements for flexible use
• Compact design allows for easy portability and storage
• Ideal for both professional and DIY usage
• Easy-to-read markings for quick and precise measurements
• Versatile imperial and metric measurements for flexible use
• Compact design allows for easy portability and storage
• Ideal for both professional and DIY usage
Applications
• Used for precise measurements in construction projects
• Suitable for electronics and electrical fitting tasks
• Perfect for mechanical engineering
• Effective for various DIY projects and home improvements
• Suitable for electronics and electrical fitting tasks
• Perfect for mechanical engineering
• Effective for various DIY projects and home improvements
How does the blade width contribute to its usability?
The 25mm blade width enhances measurement stability, allowing for more accurate readings, particularly over longer distances or when using the tape alone.
What materials affect the durability of this tool?
It utilises high-quality materials that resist wear, making it suitable for use in challenging work environments where tools are subject to regular handling and potential damage.
What specific measuring challenges can this tool help overcome?
It provides clear measurement markings that assist in easy reading, allowing users to reduce the likelihood of errors in critical measurements during professional tasks.
Can this tool accommodate a variety of measurement types?
Yes, the dual imperial and metric capabilities cater to a range of user preferences and project requirements, making it versatile for different tasks.
Related links
- Stanley Tylon 8 m Tape Measure, Imperial/Metric
- Stanley Tylon 3 m Tape Measure, Imperial/Metric
- Stanley 1-30-696 5 m Tape Measure Metric
- Stanley Tylon 3 m Tape Measure Metric
- Stanley FATMAX 30 m Tape Measure, Imperial/Metric
- Stanley 30 m Tape Measure Metric
- Stanley 0-30-656 8 m Tape Measure Metric
- Stanley PowerLock 3 m Tape Measure, Imperial/Metric
