Bahco Adjustable Wrench, 155mm Overall
- RS Stock No.:
- 171-788
- Mfr. Part No.:
- TAH8070
- Brand:
- Bahco
Subtotal (1 unit)*
$114.69
(exc. GST)
$126.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.69 |
*price indicative
- RS Stock No.:
- 171-788
- Mfr. Part No.:
- TAH8070
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wrench | |
| Wrench Type | Adjustable Wrench | |
| Overall Length | 155mm | |
| Finish | Chrome | |
| Material | Stainless Steel | |
| Standards/Approvals | DIN 3117, ASME B107.8M- 1996 and BS 6333, ISO 6787 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wrench | ||
Wrench Type Adjustable Wrench | ||
Overall Length 155mm | ||
Finish Chrome | ||
Material Stainless Steel | ||
Standards/Approvals DIN 3117, ASME B107.8M- 1996 and BS 6333, ISO 6787 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco 80 Series Adjustable Wrench with Quick Link 155 mm
The Bahco Tools Adjustable wrench is designed for professionals seeking reliability and versatility in their toolkit. With a length of 155 mm, it features a non-reversible jaw that adapts easily to various fasteners, making it an ideal companion for both mechanical work and DIY tasks.
Options for chrome or phosphate finishes provide both style and protection
Permanently fixed stainless steel quick link enhances safety when working at height
Recommended for use according to DROPS best practices to prevent tool loss
Related links
- Bahco Adjustable Wrench, 155 mm Overall
- Bahco Wrench 155 mm, 580 mm Overall
- Bahco Adjustable Wrench, 110 mm Overall
- Knipex Box Wrench 8 mm Jaw Capacity VDE/1000V Approved
- Knipex Open End Wrench 16 mm Jaw Capacity VDE/1000V Approved
- Knipex Open End Wrench 17 mm Jaw Capacity VDE/1000V Approved
- Bahco Adjustable Spanner 20 mm Jaw Capacity, Metal Handle Non-Sparking
- SAM Lug Wrench 155 mm Jaw Capacity, Standard Handle
