SAM, 155 mm Jaw Capacity Lug Wrench, 290mm Overall, Standard Handle
- RS Stock No.:
- 282-7288
- Mfr. Part No.:
- 111-155
- Brand:
- SAM
Subtotal (1 unit)*
$186.65
(exc. GST)
$205.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $186.65 |
*price indicative
- RS Stock No.:
- 282-7288
- Mfr. Part No.:
- 111-155
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Lug Wrench | |
| Jaw Capacity | 155 mm | |
| Product Type | Wrench | |
| Overall Length | 290mm | |
| Non-Sparking | No | |
| Handle Type | Standard | |
| Finish | Burnished | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Lug Wrench | ||
Jaw Capacity 155 mm | ||
Product Type Wrench | ||
Overall Length 290mm | ||
Non-Sparking No | ||
Handle Type Standard | ||
Finish Burnished | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Wrench is a hinged hook and pin wrench with removable pins for peripheral drill nuts. This wrench is designed to grip self locking slotted nuts. This model has an articulated head making it possible to grip a very large range of nuts with one wren
Articulated pin wrench
For locked tab washers
Related links
- SAM Lug Wrench 9 mm Jaw Capacity
- SAM Lug Wrench 12 mm Jaw Capacity
- SAM Lug Wrench 11 mm Jaw Capacity
- Bahco Ratchet Wrench 22 mm Jaw Capacity
- Bahco Ratchet Wrench 21 mm Jaw Capacity
- SAM Box Wrench 32 mm Jaw Capacity, Standard Handle
- SAM Box Wrench 23 mm Jaw Capacity, Standard Handle
- SAM Box Wrench 30 mm Jaw Capacity, Standard Handle
