Lumberg Jack Socket 3.5 mm Front Male 3 Jack Connector, 1A
- RS Stock No.:
- 281-9016
- Distrelec Article No.:
- 300-68-350
- Mfr. Part No.:
- 1502 04
- Brand:
- Lumberg
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $4.20
View bulk pricing optionsSubtotal (1 unit)*
$10.34
(exc. GST)
$11.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 173 unit(s) ready to ship from another location
- Plus 202 unit(s) shipping from 24 November 2026
- Plus 200 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $10.34 | - |
| 10 - 24 | $9.92 | $4.20 |
| 25 - 49 | $9.38 | $24.00 |
| 50 + | $8.88 | $73.00 |
*price indicative
- RS Stock No.:
- 281-9016
- Distrelec Article No.:
- 300-68-350
- Mfr. Part No.:
- 1502 04
- Brand:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | Jack Socket | |
| Size | 3.5 mm | |
| Current | 1A | |
| Mount Type | Front | |
| Number of Ways | 3 | |
| Sub Type | Jack Connector | |
| Orientation | Vertical | |
| Connector Gender | Male | |
| Contact Plating | Nickel | |
| Housing Material | Polypropylene | |
| Voltage | 34V | |
| Colour | Black | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type Jack Socket | ||
Size 3.5 mm | ||
Current 1A | ||
Mount Type Front | ||
Number of Ways 3 | ||
Sub Type Jack Connector | ||
Orientation Vertical | ||
Connector Gender Male | ||
Contact Plating Nickel | ||
Housing Material Polypropylene | ||
Voltage 34V | ||
Colour Black | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- JP
The Lumberg Jack connectors with Jack chassis socket acc. to JIS C 6560 JC35J3A 3.5 mm 3 poles or stereo with threaded joint with solder eyes for front mounting
PBT GF V-0 according to UL94 Insulating body
Cu alloy nickel-plated or gold-plated Contact spring
- RS Stock No. 2596702P
- Mfr. Part No. SJ-43514-SMT-TR
Each (Supplied on a Reel)
$2.09
- RS Stock No. 2596629P
- Mfr. Part No. SJ1-3514-SMT-TR
Each (Supplied on a Reel)
$1.90
- RS Stock No. 2596670
- Mfr. Part No. SJ2-35894D-SMT-TR
Each (On a Reel of 950)
$1.34
- RS Stock No. 2596704
- Mfr. Part No. SJ-43515RS-SMT-TR
Each (In a Pack of 5)
$2.11
Related links
- Lumberg Jack Socket 3.5 mm Front Male 3 Jack Connector, 1A
- Lumberg Jack Connector 3.5 mm PCB Male 3 Jack Chassis Socket, 1A
- Lumberg Jack Socket Front Female 2 RCA Connector, 1A Solder
- Lumberg Jack Socket Front Female 2 RCA Connector, 1A
- Lumberg Jack Connector 2.5 mm Through Hole Female 4 Stereo, 500mA Solder
- RS PRO Jack Connector 3.5 mm Chassis Mount Female 2 Mono, 1A Solder Tab
- Lumberg Jack Connector 3.5 mm Cable Female 2 Mono, 1A Solder
- Lumberg Jack Connector 3.5 mm Cable Male 4 Mono, 1A Solder












