Teng Tools 1.354m WorktopFor Use With Roller Cabinets
- RS Stock No.:
- 810-875
- Mfr. Part No.:
- TC-TB01
- Brand:
- Teng Tools
N
Subtotal (1 unit)*
$775.38
(exc. GST)
$852.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $775.38 |
*price indicative
- RS Stock No.:
- 810-875
- Mfr. Part No.:
- TC-TB01
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Worktop | |
| Standards/Approvals | ISO | |
| Height | 37mm | |
| Material | Wood | |
| Depth | 460mm | |
| Sub Type | Worktop | |
| For Use With | Roller Cabinets | |
| Width | 1.354m | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Worktop | ||
Standards/Approvals ISO | ||
Height 37mm | ||
Material Wood | ||
Depth 460mm | ||
Sub Type Worktop | ||
For Use With Roller Cabinets | ||
Width 1.354m | ||
- COO (Country of Origin):
- TW
The Teng Tools worktop is a high-quality surface designed for use with the 53 inch cabinet, primarily serving as a functional workspace for various tools and tasks.
Constructed to fit seamlessly with Teng Tools 53 inch cabinets
Provides a robust and reliable work surface for various applications
Enhances workspace efficiency by creating additional work area
Designed for durability to withstand demanding work conditions
Related links
- Teng Tools 672mm WorktopFor Use With Roller Cabinets
- Teng Tools Cover for use with TengTools 26" roller cabinets
- Teng Tools 15 Drawer Wheeled Roller Cabinet, Steel
- Teng Tools 4 Drawer Wheeled Roller Cabinet, Steel
- Teng Tools 7 Drawer Wheeled Roller Cabinet, Steel
- Teng Tools 9 Drawer Wheeled Roller Cabinet, Steel
- Teng Tools Panel
- Teng Tools Rail
