Teng Tools 7 Drawer Wheeled Roller Cabinet, Steel
- RS Stock No.:
- 323-862
- Mfr. Part No.:
- TSW37R7
- Brand:
- Teng Tools
Subtotal (1 unit)*
$4,048.08
(exc. GST)
$4,452.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,048.08 |
*price indicative
- RS Stock No.:
- 323-862
- Mfr. Part No.:
- TSW37R7
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Material | Steel | |
| Product Type | Roller Cabinet | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 813mm | |
| Width | 964mm | |
| Colour | Red | |
| Load Capacity | 920kg | |
| Weight | 78.6kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Material Steel | ||
Product Type Roller Cabinet | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 813mm | ||
Width 964mm | ||
Colour Red | ||
Load Capacity 920kg | ||
Weight 78.6kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools 37 inch PRO35 roller cabinet in matte red is a robust solution for mobile tool storage, tailored to meet the demands of professional environments. This roller cabinet, with dimensions of 964 mm in width, 460 mm in depth, and 813 mm in height (985 mm with castors), offers a large storage capacity. The cabinet comprises seven fully extendable drawers, five with a height of 75 mm and two drawers 154 mm in height for storing bulkier tools. The drawer capacities vary, with the first five drawers supporting up to 25 kg each, and the larger drawers each capable of holding 40 kg. These drawers are engineered to accommodate any combination of TengTools modules with similar dimensions as six TC1 modules, one TCX4 module, and one TCX2 module. This ensures a highly customizable and organized tool storage system. Each drawer is equipped with smooth-running ball bearing slides and an EVA mat lining, ensuring less noisy and consistent operation.
Fully extendable drawers with smooth-running ball bearing slides and an EVA mat in each
3-piece heavy gauge steel cabinet frame
Treated with a phosphate-free 5-step rust prevention process and powder coat finish for durability
5 mm EVA top mat for a durable work surface
Two 5 inch braked and two 5 inch fixed heavy-duty castors, plus a comfort grip handle for easy mobility
Flexible tool storage compatible with the modular TengTools Tool Control System
Related links
- Teng Tools 15 Drawer Wheeled Roller Cabinet, Steel
- Teng Tools 4 Drawer Wheeled Roller Cabinet, Steel
- Teng Tools 9 Drawer Wheeled Roller Cabinet, Steel
- Facom 7 Drawer Wheeled Roller Cabinet, Steel
- RS PRO 7 Drawer Wheeled Roller Cabinet, Steel
- RS PRO 2 Drawer Wheeled Roller Cabinet, Steel
- GearWrench 10 Drawer Wheeled Roller Cabinet, Steel
- GearWrench 11 Drawer Wheeled Roller Cabinet, Steel
