Norcomp 200 15 Way Right Angle 2.29 mm Pitch Surface D-Sub Connector, with Board Lock Female
- RS Stock No.:
- 174-8735
- Mfr. Part No.:
- 200-015-263R001
- Brand:
- Norcomp
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.83
(exc. GST)
$7.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 3 | $6.83 |
| 4 - 7 | $6.66 |
| 8 + | $6.57 |
*price indicative
- RS Stock No.:
- 174-8735
- Mfr. Part No.:
- 200-015-263R001
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Current | 2A | |
| Orientation | Right Angle | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Board Lock | |
| Housing Material | Steel | |
| Voltage | 300V, 500V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | 200 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Pitch | 2.29mm | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Current 2A | ||
Orientation Right Angle | ||
Mount Type Surface | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Board Lock | ||
Housing Material Steel | ||
Voltage 300V, 500V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series 200 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Pitch 2.29mm | ||
- COO (Country of Origin):
- TW
Available in 9 and 25 position standard D-Sub.
Available in 15 position female High Density.
Metal shell provides shielding..
Plug shells have indents to provide grounding and additional retention.
Built in Board Locks add mechanical stability to pcb.
Shell: Steel-nickel plated
Insulator: Nylon black (260°C process temp)
Contacts: Male pins: Phosphor bronze | Female pins: Phosphor bronze
Plating: Gold flash (mating area) | Tin (solder tails)
Board Locks: Brass-Nickel plated
Related links
- Norcomp 200 15 Way Right Angle 2.29 mm Pitch Surface Mount D-Sub Connector, with Board Lock Female
- Norcomp HDF 15 Way Right Angle 2.29 mm Pitch Surface D-Sub Connector, with 4-40 Board Lock Female
- Norcomp 190 9 Way Right Angle 2.77 mm Pitch Surface Mount D-Sub Connector, with Board Lock Female
- TE Connectivity 15 Way Right Angle 2.29 mm Pitch PCB D-Sub Connector, with Board Lock Female
- Norcomp 181 15 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Screw Lock Male
- Norcomp 180 15 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock Female
- Norcomp HDF 26 Way Right Angle 2.29 mm Pitch Surface D-Sub Connector, with 4-40 Board Lock Female
- Norcomp HDF 44 Way Right Angle 2.29 mm Pitch Surface D-Sub Connector, with 4-40 Board Lock Female
