Teng Tools 15 Drawer Wheeled Roller Cabinet, Steel
- RS Stock No.:
- 323-865
- Mfr. Part No.:
- TSW64R15
- Brand:
- Teng Tools
Subtotal (1 unit)*
$13,609.40
(exc. GST)
$14,970.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13,609.40 |
*price indicative
- RS Stock No.:
- 323-865
- Mfr. Part No.:
- TSW64R15
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Roller Cabinet | |
| Material | Steel | |
| Number of Drawers | 15 | |
| Wheeled | Yes | |
| Length | 974mm | |
| Width | 1.64m | |
| Colour | Red | |
| Load Capacity | 1.32t | |
| Weight | 171.5kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Roller Cabinet | ||
Material Steel | ||
Number of Drawers 15 | ||
Wheeled Yes | ||
Length 974mm | ||
Width 1.64m | ||
Colour Red | ||
Load Capacity 1.32t | ||
Weight 171.5kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools 64 inch PRO35 roller cabinet in a matte red finish is a robust and comprehensive mobile tool storage solution designed for professionals. With dimensions of 1633 mm in width, 460 mm in depth, and 974 mm in height (1163 mm with castors mounted), it offers ample space and is engineered to facilitate organization and efficiency in demanding work environments. It features 15 fully extendable drawers measuring 380 mm in depth that come in different heights and widths, including twelve 75 mm, one 312 mm, and two 154 mm tall drawers. The widths of the drawers are 26 inches (575 mm) and 37 inches (860 mm) to accommodate a broad range of tools. Each drawer can handle weights from 25 kg to 40 kg, ensuring heavy tools are stored safely and diverse storage needs are met. The cabinet's compatibility with the TengTools Tool Control System allows for customized tool arrangements.
Smooth-running ball bearing slides and noise-reducing EVA mats in every drawer
Heavy-duty 6 inch castors, two braked swivel castors and two fixed for easy movement and stable placement
Robust 3-piece heavy gauge steel cabinet frame
Treated with a phosphate-free 5-step rust prevention process and powder coat finish
Compatible with TengTools Tool Control System for customizable tool organization
- RS Stock No. 0323862
- Mfr. Part No. TSW37R7
Each
$4,048.08
- RS Stock No. 0323866
- Mfr. Part No. TSW26R4L
Each
$2,338.33
- RS Stock No. 0810720
- Mfr. Part No. TCWXD12
Each
$32,991.90
- RS Stock No. 2726307
- Mfr. Part No. 83157N
Each
$2,655.21
Related links
- Teng Tools 4 Drawer Wheeled Roller Cabinet, Steel
- Teng Tools 7 Drawer Wheeled Roller Cabinet, Steel
- Teng Tools 9 Drawer Wheeled Roller Cabinet, Steel
- GearWrench 10 Drawer Wheeled Roller Cabinet, Steel
- RS PRO 2 Drawer Wheeled Roller Cabinet, Steel
- Facom 6 Drawer Wheeled Roller Cabinet, Steel
- GearWrench 11 Drawer Wheeled Roller Cabinet, Steel
- Bott 5 Drawer Wheeled Roller Cabinet, Steel











