Bosch Rexroth PUR Swivel Arm Frame Profile Toothed Belt
- RS Stock No.:
- 278-8961
- Mfr. Part No.:
- 3842518856
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$12,001.08
(exc. GST)
$13,201.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12,001.08 |
*price indicative
- RS Stock No.:
- 278-8961
- Mfr. Part No.:
- 3842518856
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Swivel Arm | |
| Component Type | Toothed Belt | |
| Structural Element Type | Frame Profile | |
| Material | PUR | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Swivel Arm | ||
Component Type Toothed Belt | ||
Structural Element Type Frame Profile | ||
Material PUR | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Bosch Rexroth Toothed belt used as a trolley drive.
It has AT5 pitch
- RS Stock No. 0499233
- Mfr. Part No. 3842521970
Each
$965.94
- RS Stock No. 2797741
- Mfr. Part No. 3842558454
Each
$595.16
- RS Stock No. 2788971
- Mfr. Part No. 3842521510
Each
$67.22
- RS Stock No. 2788964
- Mfr. Part No. 3842519735
Each
$2,161.18
Related links
- Bosch Rexroth Polyurethane Foam Armrest Armrest
- Bosch Rexroth Polyurethane Foam Armrest Armrest 43 mm OD
- Bosch Rexroth Frame Profile Keyboard Shelf
- Bosch Rexroth Aluminium Frame Profile Drilling Jig
- Bosch Rexroth Steel Frame Profile Safety Switch Attachment Kit
- Bosch Rexroth Galvanised Steel Frame Profile Cloth Holder
- Bosch Rexroth Frame Profile Logistic Shelves 22 mm
- Bosch Rexroth Die Cast Frame Profile Trolley 30 to 45 mm²












