Bosch Rexroth Steel Swivel Arm Shelf Keyboard Shelf
- RS Stock No.:
- 279-7741
- Mfr. Part No.:
- 3842558454
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$595.16
(exc. GST)
$654.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $595.16 |
*price indicative
- RS Stock No.:
- 279-7741
- Mfr. Part No.:
- 3842558454
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Swivel Arm Shelf | |
| Component Type | Keyboard Shelf | |
| Material | Steel | |
| Series | 38425 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Swivel Arm Shelf | ||
Component Type Keyboard Shelf | ||
Material Steel | ||
Series 38425 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth keyboard shelf is for secure, space saving stowage of keyboards at the workstation. Telescopic rails with locking function in the extended and retracted condition.
For installation underneath a table top
With ergonomic hand rest
Related links
- Bosch Rexroth Frame Profile Keyboard Shelf
- Bosch Rexroth Steel Supporting arm
- Bosch Rexroth Steel Frame Profile Safety Switch Attachment Kit
- Bosch Rexroth Tool shelf
- Bosch Rexroth Fixing & Connection Element Shelf Support 45 x 45 mm
- Bosch Rexroth Galvanised Steel Drilling Jig 45 to 60 mm²
- Bosch Rexroth Galvanised Steel Cup Holder
- Bosch Rexroth Galvanised Steel Fastening Material Shelves
