Bosch Rexroth Polyurethane Foam Armrest Armrest Armrest 43 mm OD
- RS Stock No.:
- 449-5367
- Mfr. Part No.:
- 3842516704
- Brand:
- Bosch Rexroth
Get a bulk buy discount
Add 6 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$104.15
(exc. GST)
$114.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 77 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $104.15 | - |
| 6 - 11 | $99.98 | 4% |
| 12 + | $95.78 | 8% |
*price indicative
- RS Stock No.:
- 449-5367
- Mfr. Part No.:
- 3842516704
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Armrest | |
| Component Type | Armrest | |
| Structural Element Type | Armrest | |
| Product System | MPS | |
| Compatible Groove Size | 10 mm | |
| Colour | Black | |
| Compatible Tube Size | 43 mm | |
| Material | Polyurethane Foam | |
| Series | R8 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Armrest | ||
Component Type Armrest | ||
Structural Element Type Armrest | ||
Product System MPS | ||
Compatible Groove Size 10 mm | ||
Colour Black | ||
Compatible Tube Size 43 mm | ||
Material Polyurethane Foam | ||
Series R8 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Armrest, Black Colour, ESD-Safe - MPS Series - 3842516704
Take the strain out of repetitive tasks with this armrest from Bosch Rexroth. It fits onto a workstation to support your arm and wrist during intricate assembly work. The flexible PUR foam is soft and cushioning to keep you comfy over long shifts. As the unit's ESD-safe, it prevents harmful static discharges from disrupting sensitive electronic components.
Features & Benefits
• Suitable for all Bosch Rexroth box-type workstations, so it's a versatile option
• Low 12g weight means it keeps load to a minimum
• Simple to attach to a workstation using adhesive copper tape
• Rounded corners to boost comfort
Applications
• Consumer goods manufacturing
• Electronics assembly
• IT repair and maintenance
How big is this armrest?
Its dimensions are 110 (W) x 35 (H) x 250mm (L), so there's plenty of surface area to rest your arm and wrist comfortably.
Related links
- Bosch Rexroth Polyurethane Foam Armrest Armrest
- Bosch Rexroth Polyurethane
- Bosch Rexroth Polyurethane Frame Profile Toothed Belt
- Bosch Rexroth Leather Armrest Armrest
- Bosch Rexroth Armrest Armrest
- Phoenix Contact Centellen Flat Gasket Gasket 43 mm OD
- RS PRO Nitrile Rubber (NBR) Seal 43 mm OD, 8 mm
- RS PRO Nitrile Rubber (NBR) Seal 43 mm OD, 7 mm
