Bosch Rexroth Die Cast Panel Clip Frame Profile Trolley 30 → 45 mm²
- RS Stock No.:
- 278-8971
- Mfr. Part No.:
- 3842521510
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$67.22
(exc. GST)
$73.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.22 |
*price indicative
- RS Stock No.:
- 278-8971
- Mfr. Part No.:
- 3842521510
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Component Type | Trolley | |
| Product Type | Panel Clip | |
| Structural Element Type | Frame Profile | |
| Compatible Strut Profile | 30 → 45 mm² | |
| Compatible Groove Size | 30 → 45 mm² | |
| Material | Die Cast | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Component Type Trolley | ||
Product Type Panel Clip | ||
Structural Element Type Frame Profile | ||
Compatible Strut Profile 30 → 45 mm² | ||
Compatible Groove Size 30 → 45 mm² | ||
Material Die Cast | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Bosch Rexroth Profile rail and trolley for movable mounting of parts, example for use as a screwdriver hanger at work tables or for EcoSafe sliding doors.
With screw protection
For fastening profiles with a 8 mm slot
Related links
- Bosch Rexroth Die Cast Aluminium Two-Way Lock MGE 8 to 10 mm² Slot, 30 to 45 mm² Strut Profile
- Bosch Rexroth Die Cast Aluminium Hinge MGE, 45 mm Strut Profile
- Bosch Rexroth Die Cast Aluminium Hinge MGE, 40 mm Strut Profile
- Bosch Rexroth Die Cast Aluminium 8 to 10 mm² Slot, 8 to 10 mm² Strut Profile
- Bosch Rexroth Die Cast Zinc 8 to 10 mm² Slot, 8 to 10 mm² Strut Profile
- Bosch Rexroth Die Cast Aluminium Hinge MGE, 30 mm Strut Profile
- Bosch Rexroth Die Cast Zinc 10 mm Slot, 10 mm Strut Profile
- Bosch Rexroth Die Cast Aluminium, Aluminium 45 x 45 mm Strut Profile
