Bosch Rexroth Aluminium Drilling Jig Frame Profile Drilling Jig
- RS Stock No.:
- 278-9063
- Mfr. Part No.:
- 3842530400
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$812.51
(exc. GST)
$893.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 3 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $812.51 |
*price indicative
- RS Stock No.:
- 278-9063
- Mfr. Part No.:
- 3842530400
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Drilling Jig | |
| Component Type | Drilling Jig | |
| Structural Element Type | Frame Profile | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Drilling Jig | ||
Component Type Drilling Jig | ||
Structural Element Type Frame Profile | ||
Material Aluminium | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Drilling jig used for through-holes with diameter 9.8 mm, fastening holes, bolt connectors, quick connectors, and threaded sleeve.
For hexagonal star socket screwdrivers T50
Related links
- Bosch Rexroth Galvanised Steel Strut Profile Drilling Jig
- Bosch Rexroth Aluminium Drilling Jig
- Bosch Rexroth Aluminium Fixing and Connection Element Drilling Jig
- Bosch Rexroth Galvanised Steel Drilling Jig 45 to 60 mm²
- Bosch Rexroth Aluminium Support Frame
- Bosch Rexroth Aluminium Footrest Footrest
- Bosch Rexroth Frame Profile Keyboard Shelf
- Bosch Rexroth Polyurethane Frame Profile Toothed Belt
