Bosch Rexroth Polyurethane Foam Armrest Armrest Armrest
- RS Stock No.:
- 278-8855
- Mfr. Part No.:
- 3842191178
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$822.54
(exc. GST)
$904.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $822.54 |
*price indicative
- RS Stock No.:
- 278-8855
- Mfr. Part No.:
- 3842191178
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Armrest | |
| Component Type | Armrest | |
| Structural Element Type | Armrest | |
| Product System | Bosch Rexroth | |
| Colour | Black | |
| Material | Polyurethane Foam | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Armrest | ||
Component Type Armrest | ||
Structural Element Type Armrest | ||
Product System Bosch Rexroth | ||
Colour Black | ||
Material Polyurethane Foam | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Adjustable armrest with soft support pads protect wrists and arms and relieves arm strain during assembly work.
ESD version for use at ESD workstations
Hinges allow precisely controlled movements
Related links
- Bosch Rexroth Polyurethane Foam Armrest Armrest 43 mm OD
- Bosch Rexroth Armrest Armrest
- Bosch Rexroth Leather Armrest Armrest
- Bosch Rexroth Polyurethane Frame Profile Toothed Belt
- Bosch Rexroth Polyurethane
- Bosch Rexroth Silicon Carbide 60% Polyamide Flexible Grinder
- Bosch Rexroth Nitrile Butadiene Rubber Seal Steel (Connection) Air Bar
- Bosch Rexroth ABS Plastic
