Stanley Knife Blade, 110 x 5 x 18 mm 5 mm, 5 per Package
- RS Stock No.:
- 566-296
- Mfr. Part No.:
- 2-11-301
- Brand:
- Stanley
Subtotal (1 pack of 5 units)*
$6.88
(exc. GST)
$7.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 186 unit(s) ready to ship from another location
- Plus 88 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $6.88 | $1.376 |
*price indicative
- RS Stock No.:
- 566-296
- Mfr. Part No.:
- 2-11-301
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Knife Blade | |
| Blade Size | 110 x 5 x 18 mm | |
| Heavy Duty | Yes | |
| Blade Type | Knife Blade | |
| Blade Width | 5mm | |
| Number of Pieces | 5 | |
| Blade Length | 18mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Knife Blade | ||
Blade Size 110 x 5 x 18 mm | ||
Heavy Duty Yes | ||
Blade Type Knife Blade | ||
Blade Width 5mm | ||
Number of Pieces 5 | ||
Blade Length 18mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Stanley Knife Blade, 18mm Blade Length, 5mm Blade Width - 2-11-301
This knife blade is designed for heavy-duty cutting tasks in industrial environments, providing a robust replacement cutting edge for utility knives. It is intended for use where resilient, narrow blades are required for precision trimming and repetitive scoring operations. Supplied as a set, it supports workflows in sectors that demand durable, consistent blade performance.
Features & Benefits
• 5mm blade width for stable straight-line cuts
• 18mm cutting edge length for controlled material removal
• Heavy-duty construction increases service life under load
• Compact blade size enables access in confined spaces
• 18mm cutting edge length for controlled material removal
• Heavy-duty construction increases service life under load
• Compact blade size enables access in confined spaces
Applications
• Suitable for trimming cable insulation during wiring assemblies
• Ideal for cutting adhesive tape in panel production
• Used for scoring PCB substrates prior to breaking
• Can be used for precision gasket trimming in mechanical assemblies
• used with utility knives for repetitive packaging tasks
• Ideal for cutting adhesive tape in panel production
• Used for scoring PCB substrates prior to breaking
• Can be used for precision gasket trimming in mechanical assemblies
• used with utility knives for repetitive packaging tasks
How many replacement blades are provided in one pack?
The pack includes five individual blades to allow for multiple changeovers without immediate reordering.
What is the effective cutting length of the blade?
The exposed cutting edge measures 18mm, offering controlled depth for precision work.
How wide is the blade and why does that matter?
The blade is 5mm across, which enhances lateral stability for straight cuts through films and foils.
Is this blade intended for light domestic use or industrial tasks?
It is manufactured for heavy-duty applications, suitable for demanding workflows in automation and electrical assembly.
Related links
- Stanley Knife Blade 5 per Package
- Stanley Knife Blade 100 per Package
- Stanley Carbide Knife Blade 10 per Package
- Stanley Carbide Knife Blade 10 per Package
- Stanley Flat Snap-Off Blade 10 per Package
- Stanley Knife Blade 5 per Package
- Stanley Knife Blade 5 per Package
- Stanley Flat Safety Knife Blade, 10 per Package
