Schneider Electric LED Floodlight with Sensor Work Light, 3000 lm, 230V, IP65
- RS Stock No.:
- 248-4057
- Mfr. Part No.:
- IMT47222
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-4057
- Mfr. Part No.:
- IMT47222
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Sub Type | Floodlight with Sensor | |
| Luminous Flux | 3000lm | |
| Power | 150W | |
| Colour Temperature | 4000K | |
| Voltage | 230V | |
| Colour | Floodlight | |
| IP Rating | IP65 | |
| Height | 189.4mm | |
| Minimum Operating Temperature | -30°C | |
| Length | 19.8mm | |
| Lifespan | 50000h | |
| Width | 141.4mm | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | EU | |
| Lamp Supplied | Yes | |
| Series | Thorsman | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Lamp Type LED | ||
Product Type Work Light | ||
Sub Type Floodlight with Sensor | ||
Luminous Flux 3000lm | ||
Power 150W | ||
Colour Temperature 4000K | ||
Voltage 230V | ||
Colour Floodlight | ||
IP Rating IP65 | ||
Height 189.4mm | ||
Minimum Operating Temperature -30°C | ||
Length 19.8mm | ||
Lifespan 50000h | ||
Width 141.4mm | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals EU | ||
Lamp Supplied Yes | ||
Series Thorsman | ||
- COO (Country of Origin):
- CN
The Schneider Electric IMT series Mureva light 150 W LED floodlight is a portable 230 V solution that offers 15000 lumens. It is mainly used in ware-houses and parking garages, residential, media device support, public areas, secure lighting, stadiums and arenas.
Bulb lifespan 50000 hours
Weatherproof
IP degree of protection IP65
Green premium product
Related links
- Schneider Electric LED Work Lamp Work Light 230V, IP65
- Schneider Electric LED Floodlight 230 V, IP65
- Nebo Rechargeable LED Work Lamp Work Light USB Plug, IPX4
- Schneider Electric LED Work Light IP65
- brennenstuhl LED Floodlight Work Light 240V, IP65
- brennenstuhl LED Floodlight Work Light 240V, IP65
- brennenstuhl LED Floodlight Work Light 240V, IP65
- brennenstuhl LED Floodlight Work Light 240V, IP65
