RS Better World

brennenstuhl LED Floodlight Work Light, 2300 lm, 240V, IP65

Subtotal (1 unit)*

$109.64

(exc. GST)

$120.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$109.64

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
649-040
Mfr. Part No.:
1171250243
Brand:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Lamp Type

LED

Product Type

Work Light

Sub Type

Floodlight

Luminous Flux

2300lm

Power

20W

Voltage

240V

Colour

Black

Anti-corrosive

Yes

IP Rating

IP65

Height

230mm

Length

73mm

Cable Length

2m

Width

210mm

Standards/Approvals

RoHS

Better World Verification

UK Energy Efficiency Label D

Better World Product

Yes

COO (Country of Origin):
CN
The brennenstuhl Floodlight is built for demanding environments, featuring a durable rubber-neoprene cable and a rugged design. It offers IK08 impact strength for high resistance to mechanical stress and an IP65 protection rating for dust-tight and water jet-resistant performance. The black housing adds a sleek, professional look, making it ideal for construction sites and outdoor use.

Rubber-neoprene cable

IK08 impact strength

IP65 protection rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy