Schneider Electric LED Floodlight, 3000 lm, 230 V, IP65
- RS Stock No.:
- 248-4050
- Mfr. Part No.:
- IMT47210
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-4050
- Mfr. Part No.:
- IMT47210
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Lamp Type | LED | |
| Product Type | Floodlight | |
| Luminous Flux | 3000 lm | |
| Voltage | 230 V | |
| IP Rating | IP65 | |
| Colour Temperature | 4000 k | |
| Height | 189.4 mm | |
| Lifespan | 50000 h | |
| Maximum Operating Temperature | 45 °C | |
| Minimum Operating Temperature | -30 °C | |
| Power | 30 W | |
| Series | Thorsman | |
| Standards/Approvals | REACH, RoHS, EU, China RoHS, WEE | |
| Width | 141.1 mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Lamp Type LED | ||
Product Type Floodlight | ||
Luminous Flux 3000 lm | ||
Voltage 230 V | ||
IP Rating IP65 | ||
Colour Temperature 4000 k | ||
Height 189.4 mm | ||
Lifespan 50000 h | ||
Maximum Operating Temperature 45 °C | ||
Minimum Operating Temperature -30 °C | ||
Power 30 W | ||
Series Thorsman | ||
Standards/Approvals REACH, RoHS, EU, China RoHS, WEE | ||
Width 141.1 mm | ||
- COO (Country of Origin):
- CN
The Schneider Electric IMT series Mureva light 30 W LED floodlight is a portable 230 V solution that offers 3000 lumens. It is mainly used in ware-houses and parking garages, residential, media device support, public areas, secure lighting, stadiums and arenas.
Bulb lifespan 50000 hours
Weatherproof
IP degree of protection IP65
Green premium product
Related links
- Schneider Electric LED Floodlight with Sensor Work Light 230V, IP65
- Schneider Electric LED Work Lamp Work Light 230V, IP65
- PowerLED Flex-PIR PIR Included Floodlight 30 W White IP65, 265V ac
- Philips Lighting BVP164 Floodlight 20 W IP65, 220 → 240 V
- Philips Lighting BVP165 Floodlight 200 W IP65, 220 → 240 V
- Bailey Electric & Electronics bv Ecoplus LED Tube 3000 lm 20 W LED Tube Light 4.75 ft (1449 mm)
- Schneider Electric LED Green Lamp, BA15d 230 V ac
- Schneider Electric LED Indicator Lamp 230 V, T1 1/4 Base
