Schneider Electric LED Work Lamp Work Light, 3000 lm, 230V, IP65
- RS Stock No.:
- 276-9223
- Mfr. Part No.:
- IMT47226
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 276-9223
- Mfr. Part No.:
- IMT47226
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Sub Type | Work Lamp | |
| Power | 30W | |
| Luminous Flux | 3000lm | |
| Colour Temperature | 4000K | |
| Voltage | 230V | |
| IP Rating | IP65 | |
| Height | 254.5mm | |
| Cable Length | 3.5m | |
| Lifespan | 50000h | |
| Minimum Operating Temperature | -30°C | |
| Width | 231mm | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | RoHS, REACH | |
| Lamp Supplied | Yes | |
| Series | Thorsman | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Work Light | ||
Lamp Type LED | ||
Sub Type Work Lamp | ||
Power 30W | ||
Luminous Flux 3000lm | ||
Colour Temperature 4000K | ||
Voltage 230V | ||
IP Rating IP65 | ||
Height 254.5mm | ||
Cable Length 3.5m | ||
Lifespan 50000h | ||
Minimum Operating Temperature -30°C | ||
Width 231mm | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals RoHS, REACH | ||
Lamp Supplied Yes | ||
Series Thorsman | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric LED site lamp offers high quality light in a neutral white color. This light lamp is made up of a 3m cable that can be rolled around it, with a receptacle for the plug.
Resists humidity
Sustainable performance
Related links
- Schneider Electric LED Floodlight with Sensor Work Light 230V, IP65
- Nebo Rechargeable LED Work Lamp Work Light USB Plug, IPX4
- Schneider Electric LED Work Lamp Work Light USB Plug 240 V, IP54
- Banner LED Work Lamp Work Light 125 Lm/W 12V IP67 IP65
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Plug IP65
- Nightsearcher Rechargeable LED Work Lamp Work Light Micro USB Plug IP65
- Banner LED Work Lamp Work Light 125 Lm/W 12V IP69K IP67
- Ansmann Rechargeable LED Work Lamp Work Light USB Plug IP65
