Ansmann Rechargeable LED Light Work Light, 2000 lm, USB Type C Plug, 5V, IPX4
- RS Stock No.:
- 830-890
- Mfr. Part No.:
- 1600-0755-520
- Brand:
- Ansmann
N
Subtotal (1 unit)*
$42.43
(exc. GST)
$46.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 18 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.43 |
*price indicative
- RS Stock No.:
- 830-890
- Mfr. Part No.:
- 1600-0755-520
- Brand:
- Ansmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Plug Type | USB Type C | |
| Sub Type | Light | |
| Luminous Flux | 2000lm | |
| Voltage | 5V | |
| Housing Material | Plastic | |
| Colour Temperature | 7500K | |
| Rechargeable | Yes | |
| IP Rating | IPX4 | |
| Height | 43mm | |
| Minimum Operating Temperature | -10°C | |
| Lifespan | 50000h | |
| Length | 123.4mm | |
| Cable Length | 500mm | |
| Maximum Operating Temperature | 40°C | |
| Width | 106.8mm | |
| Standards/Approvals | CE | |
| Lamp Supplied | Yes | |
| Series | 1600 | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Lamp Type LED | ||
Product Type Work Light | ||
Plug Type USB Type C | ||
Sub Type Light | ||
Luminous Flux 2000lm | ||
Voltage 5V | ||
Housing Material Plastic | ||
Colour Temperature 7500K | ||
Rechargeable Yes | ||
IP Rating IPX4 | ||
Height 43mm | ||
Minimum Operating Temperature -10°C | ||
Lifespan 50000h | ||
Length 123.4mm | ||
Cable Length 500mm | ||
Maximum Operating Temperature 40°C | ||
Width 106.8mm | ||
Standards/Approvals CE | ||
Lamp Supplied Yes | ||
Series 1600 | ||
- COO (Country of Origin):
- CN
The Ansmann work light provides versatile illumination designed for professionals needing reliable lighting solutions. This portable device features multiple lighting options, ensuring optimal visibility in various environments.
27 high-efficiency LEDs deliver bright light in various conditions
Multiple light settings allow for tailored illumination to suit different tasks
Integrated charger ensures quick and convenient recharging
USB Type-C port enables power bank functionality for external devices
- RS Stock No. 0711963
- Mfr. Part No. 146904
Each
$17.85
- RS Stock No. 0847840
- Mfr. Part No. NSTHORCONNECT
Each
$118.45
- RS Stock No. 0830883
- Mfr. Part No. 1600-0715-44-520
Each
$288.56
- RS Stock No. 0881437
- Mfr. Part No. NSWORKSTAR6500
Each
$308.59











