RS Better World

brennenstuhl 1171 LED Floodlight, 50 W Black, 5800 lm, IP65, 240V

Subtotal (1 unit)*

$275.13

(exc. GST)

$302.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$275.13

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
649-044
Mfr. Part No.:
1171250544
Brand:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Power

50W

Product Type

LED Floodlight

Voltage

240V

IP Rating

IP65

Housing Material

Durable Break Resistant Plastic

Colour

Black

Luminous Flux

5800lm

Series

1171

Standards/Approvals

RoHS

Height

715mm

Sub Type

Floodlight

Hazardous Area Certification

No

Better World Verification

UK Energy Efficiency Label D

Better World Product

Yes

Lamp Type

LED

Lamp Supplied

Yes

COO (Country of Origin):
CN
The brennenstuhl Floodlight is built for demanding environments, featuring a durable rubber-neoprene cable and a rugged design. It offers IK08 impact strength for high resistance to mechanical stress and an IP65 protection rating for dust-tight and water jet-resistant performance. The black housing adds a sleek, professional look,

Rubber neoprene cable

IK08 impact strength

IP65 protection rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy