brennenstuhl LED Floodlight Work Light, 12600 lm, 240V, IP54
- RS Stock No.:
- 649-047
- Mfr. Part No.:
- 9171401901
- Brand:
- brennenstuhl
Subtotal (1 unit)*
$552.03
(exc. GST)
$607.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $552.03 |
*price indicative
- RS Stock No.:
- 649-047
- Mfr. Part No.:
- 9171401901
- Brand:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Sub Type | Floodlight | |
| Power | 97W | |
| Luminous Flux | 12600lm | |
| Colour Temperature | 6500K | |
| Voltage | 240V | |
| Colour | Black | |
| Anti-corrosive | Yes | |
| IP Rating | IP54 | |
| Height | 345mm | |
| Lifespan | 3000h | |
| Cable Length | 5m | |
| Length | 280mm | |
| Width | 280mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Work Light | ||
Lamp Type LED | ||
Sub Type Floodlight | ||
Power 97W | ||
Luminous Flux 12600lm | ||
Colour Temperature 6500K | ||
Voltage 240V | ||
Colour Black | ||
Anti-corrosive Yes | ||
IP Rating IP54 | ||
Height 345mm | ||
Lifespan 3000h | ||
Cable Length 5m | ||
Length 280mm | ||
Width 280mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The brennenstuhl Powerful 360° LED work light delivering 12,600 lumens with a 97W output, ideal for construction sites and industrial use. It features a non-glare panoramic dome, three brightness modes, and a shock-resistant plastic housing. Equipped with a 5 meter neoprene cable, automatic-closing socket, and a peripheral handle for easy transport. Can be mounted vertically, suspended, or placed on a tripod.
IK08 impact strength
IP54 protection rating
Related links
- brennenstuhl LED Floodlight Work Light 240V, IP54
- brennenstuhl LED Floodlight Work Light 240V, IP65
- brennenstuhl LED Floodlight Work Light 240V, IP65
- brennenstuhl LED Floodlight Work Light 240V, IP65
- brennenstuhl LED Floodlight Work Light 240V, IP65
- brennenstuhl Rechargeable LED Floodlight Work Light USB Plug IP65
- JCB Rechargeable LED Light Work Light BS Plug IP54
- brennenstuhl 1171 LED Floodlight 100 W Black IP54, 240V
