brennenstuhl LED Floodlight Work Light, 42000 lm, 240V, IP54

Subtotal (1 unit)*

$1,251.96

(exc. GST)

$1,377.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,251.96

*price indicative

RS Stock No.:
649-070
Mfr. Part No.:
9171410180
Brand:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Product Type

Work Light

Lamp Type

LED

Sub Type

Floodlight

Power

300W

Luminous Flux

42000lm

Voltage

240V

Colour Temperature

6500K

Anti-corrosive

Yes

Colour

Grey

IP Rating

IP54

Height

510mm

Length

180mm

Cable Length

10m

Width

180mm

Standards/Approvals

No

COO (Country of Origin):
CN
The brennenstuhl 360° LED Work Light A high-power, industrial-grade 300W work light delivering 42,000 lumens. It features six individually adjustable LED modules, Bluetooth control via app, and four brightness levels. Built for rugged environments, it comes with IP54 protection, IK08 impact resistance, and two robust cables totalling 10 meters.

Protection against contact and internal dust deposits

Also protected against splashing water from all directions

Complete protection against contact and ingress of dust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy