Portwest A646 - Vis-Tex Winter Cut D13 Nitrile Glove Black, Orange Acrylic, Elastic, Fibreglass, High Performance
- RS Stock No.:
- 282-5537
- Mfr. Part No.:
- A646O8RS
- Brand:
- Portwest
Subtotal (1 unit)*
$21.94
(exc. GST)
$24.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.94 |
*price indicative
- RS Stock No.:
- 282-5537
- Mfr. Part No.:
- A646O8RS
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | S | |
| Product Type | Gloves | |
| Lining Material | Acrylic | |
| Material | Acrylic, Elastic, Fibreglass, High Performance Polyethylene, Polyester | |
| Colour | Black, Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant | |
| Safety Standard | ANSI ISEA 105:2016, EN 407:2020, EN 511:2006, EN ISO 21420:2020 | |
| Number of Gloves | 24 | |
| Series | A646 - Vis-Tex Winter Cut D13 Nitrile Glove | |
| Coating | Nitrile | |
| Standards/Approvals | ANSI/ISEA 105:2016, EN 388:2016 + A1:2018, EN 407:2020, EN 511:2006, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size S | ||
Product Type Gloves | ||
Lining Material Acrylic | ||
Material Acrylic, Elastic, Fibreglass, High Performance Polyethylene, Polyester | ||
Colour Black, Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant | ||
Safety Standard ANSI ISEA 105:2016, EN 407:2020, EN 511:2006, EN ISO 21420:2020 | ||
Number of Gloves 24 | ||
Series A646 - Vis-Tex Winter Cut D13 Nitrile Glove | ||
Coating Nitrile | ||
Standards/Approvals ANSI/ISEA 105:2016, EN 388:2016 + A1:2018, EN 407:2020, EN 511:2006, EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Vis-Tex Winter HR Cut Glove providing high risk cut protection even in cold conditions. It combines a HPPE outer layer and acrylic thermal layer. The twin layer design traps in heat and keeps the hands warm and protected from cuts. The design also means that these gloves also provide excellent heat protection.
ANSI cut level A4
CE certified
Retail tag which aids presentation for retail sales
Robust 7 gauge liner
Related links
- Portwest A646 - Vis-Tex Winter Cut D13 Nitrile Glove Black Elastic High Performance
- Portwest Blue High Performance Polyethylene Elastic, Fibreglass Glove 65 mm Cut Resistant
- Portwest Black Nitrile Fibreglass, High Performance Polyethylene Glove 45 mm Cut Resistant
- Portwest A722 - Anti Impact Cut Resistant Glove Black Fibreglass Nylon Thermoplastic
- Portwest Black Elastane Fibreglass Nylon Glove 54 mm Cut Resistant
- Portwest Grey Fibreglass Elastane Nitrile Foam Glove 45 mm Cut Resistant
- Portwest A145 Blue Elastic Size 10, Latex Coating
- Portwest Black High Performance Polyethylene Nitrile Foam Nylon Glove 54 mm Cut Resistant
