Portwest A145 Blue, Orange Acrylic, Elastic, Polyester Thermal Gloves, Size 10, Latex Coating
- RS Stock No.:
- 282-5533
- Mfr. Part No.:
- A145YXL
- Brand:
- Portwest
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
$8.79
(exc. GST)
$9.67
(inc. GST)
- RS Stock No.:
- 282-5533
- Mfr. Part No.:
- A145YXL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Glove Size | 10 | |
| Primary Glove Application | Thermal | |
| Glove Material | Acrylic, Elastic, Polyester | |
| Main Colour of Glove | Blue, Orange | |
| Glove Coating | Latex | |
| Number of Gloves | 1Pair | |
| Range | A145 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Glove Size 10 | ||
Primary Glove Application Thermal | ||
Glove Material Acrylic, Elastic, Polyester | ||
Main Colour of Glove Blue, Orange | ||
Glove Coating Latex | ||
Number of Gloves 1Pair | ||
Range A145 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Thermal Protection Gloves Specially designed for use in cold conditions. The crinkled latex finish offers excellent grip and the warm acrylic 7 gauge liner provides level 2 contact cold protection against cold hazards. When cold thermal hazards are present, the hands' motor skills can be greatly reduced, this leads to increased risk of accidents and injury.
Breathable seamless liner
CE certified
UKCA marked
Retail tag which aids presentation for retail sales
Robust 7 gauge liner
CE certified
UKCA marked
Retail tag which aids presentation for retail sales
Robust 7 gauge liner
Related links
- Portwest A145 Blue Elastic Size 9, Latex Coating
- Portwest A140 Black Acrylic Polyester Thermal Gloves Latex Coating
- Delta Plus VE733 Blue Size 10, Latex Coating
- Portwest Black Brushed Acrylic Polyester Glove, Size XL 65mm
- Portwest A120 Grey Elastic Size 10 Nitrile PVC Coating
- Portwest A120 White Elastic Size 10 Nitrile PVC Coating
- Portwest A146 Black Acrylic Polyester Heat & Cold Resistant Gloves Nitrile Coating
- Portwest A146 Black Acrylic Polyester Heat & Cold Resistant Gloves Nitrile Coating

