Portwest A145 Blue, Orange Acrylic, Elastic, Polyester Thermal Gloves, Size 9, Latex Coating
- RS Stock No.:
- 282-5532
- Mfr. Part No.:
- A145YL
- Brand:
- Portwest
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
$9.25
(exc. GST)
$10.18
(inc. GST)
- RS Stock No.:
- 282-5532
- Mfr. Part No.:
- A145YL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Glove Size | 9 | |
| Primary Glove Application | Thermal | |
| Glove Material | Acrylic, Elastic, Polyester | |
| Main Colour of Glove | Blue, Orange | |
| Number of Gloves | 1Pair | |
| Glove Coating | Latex | |
| Range | A145 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Glove Size 9 | ||
Primary Glove Application Thermal | ||
Glove Material Acrylic, Elastic, Polyester | ||
Main Colour of Glove Blue, Orange | ||
Number of Gloves 1Pair | ||
Glove Coating Latex | ||
Range A145 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Thermal Protection Gloves Specially designed for use in cold conditions. The crinkled latex finish offers excellent grip and the warm acrylic 7 gauge liner provides level 2 contact cold protection against cold hazards. When cold thermal hazards are present, the hands' motor skills can be greatly reduced, this leads to increased risk of accidents and injury.
Breathable seamless liner
CE certified
UKCA marked
Retail tag which aids presentation for retail sales
Robust 7 gauge liner
CE certified
UKCA marked
Retail tag which aids presentation for retail sales
Robust 7 gauge liner
Related links
- Portwest A145 Blue Elastic Size 10, Latex Coating
- Portwest A140 Black Acrylic Polyester Thermal Gloves Latex Coating
- Portwest Black Brushed Acrylic Polyester Glove, Size XL 65mm
- Portwest A146 Black Acrylic Polyester Heat & Cold Resistant Gloves Nitrile Coating
- Portwest A146 Black Acrylic Polyester Heat & Cold Resistant Gloves Nitrile Coating
- Portwest A646 - Vis-Tex Winter Cut D13 Nitrile Glove Black Elastic High Performance
- Portwest A120 White Elastic Size 9 Nitrile PVC Coating
- Portwest A120 Grey Elastic Size 9 Nitrile PVC Coating

