Portwest Black High Performance Polyethylene, Fibreglass, Elastane, Polyurethane, Nylon Latex Gloves 54mm
- RS Stock No.:
- 282-3168
- Mfr. Part No.:
- A670L
- Brand:
- Portwest
Subtotal (1 pair)*
$13.58
(exc. GST)
$14.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 42 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | $13.58 |
*price indicative
- RS Stock No.:
- 282-3168
- Mfr. Part No.:
- A670L
- Brand:
- Portwest
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Latex Gloves | |
| Material | High Performance Polyethylene, Fibreglass, Elastane, Polyurethane, Nylon | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| Overall Length | 54mm | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | F | |
| Number of Gloves | 1 | |
| Coating | Polyurethane | |
| Standards/Approvals | EN ISO 21420:2020 Dexterity 5 EN 388:2016 + A1:2018 (4X43F) EN 407:2020 (X1XXXX) ANSI/ISEA 105:2016 CUT Level (A6) ANSI/ISEA 105:2016 ABRASION Level (6) ANSI/ISEA 105:2016 PUNCTURE Level (3) | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Latex Gloves | ||
Material High Performance Polyethylene, Fibreglass, Elastane, Polyurethane, Nylon | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
Overall Length 54mm | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test F | ||
Number of Gloves 1 | ||
Coating Polyurethane | ||
Standards/Approvals EN ISO 21420:2020 Dexterity 5 EN 388:2016 + A1:2018 (4X43F) EN 407:2020 (X1XXXX) ANSI/ISEA 105:2016 CUT Level (A6) ANSI/ISEA 105:2016 ABRASION Level (6) ANSI/ISEA 105:2016 PUNCTURE Level (3) | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Portwest Black Fibreglass Polyurethane High Performance Polyethylene Work Gloves 54mm
- Portwest Black High Performance Polyethylene Fibreglass Nylon Cut Resistant Gloves 54mm
- Portwest Black Polyurethane Fibreglass Nylon Work Gloves 54mm
- Portwest Black High Performance Polyethylene Nitrile Foam Nylon Glove 54mm
- Portwest Black Nylon Elastane Polyurethane Work Gloves 54mm
- Portwest Black Nylon Elastane High Performance Polyethylene Glove 54mm
- Portwest Black High Performance Polyethylene Elastane Nylon Glove 54mm
- Portwest Black High Performance Polyethylene Fibreglass Elastane Leather Overglove 56mm
