Portwest Grey Fibreglass, High Performance Polyethylene, Elastane, Steel Fibre, Nitrile Foam Gloves, Size 8 45mm

Subtotal (1 pair)*

$18.71

(exc. GST)

$20.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 774 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$18.71

*price indicative

RS Stock No.:
271-8868
Mfr. Part No.:
A665GRRM
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Gloves

Size

8

Material

Fibreglass, High Performance Polyethylene, Elastane, Steel Fibre, Nitrile Foam

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

4

Overall Length

45mm

EN 388 Puncture

4

EN388 Cut - Coup Test

X

EN388 Cut - TDM-100 Test

E

Number of Gloves

1

Resistance Features

Cut Resistant

Standards/Approvals

EN ISO 21420:2020 Dexterity 5, ANSI/ISEA 105:2016 CUT Level A6, ANSI/ISEA 105:2016 PUNCTURE Level 4, EN 388:2016 + A1:2018 4X44E, ANSI/ISEA 105:2016 ABRASION Level 6

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN

VHR advanced cut gloves
- A665


Level E cut resistant glove with nitrile foam coating for excellent grip in wet and dry conditions. Palm dipped to increase dexterity and ventilation. Seamless 13 gauge liner. ANSI cut level A6.

● Level E cut resistance

● Seamless 13 gauge liner

● Flexible sandy nitrile coating offers great grip in wet and dry conditions

● Palm dipped to increase dexterity and ventilation

● Protects against cuts and abrasion

● Retail tag which aids presentation for retail sales

● CE certified

● UKCA marked

● ANSI cut level A6

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy