Portwest A646 - Vis-Tex Winter Cut D13 Nitrile Glove Black, Orange Acrylic, Elastic, Fibreglass, High Performance
- RS Stock No.:
- 361-464
- Mfr. Part No.:
- A646O8RS
- Brand:
- Portwest
Subtotal (1 pack of 12 pairs)*
$183.14
(exc. GST)
$201.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- Ready to ship from 06 July 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $183.14 | $15.262 |
*price indicative
- RS Stock No.:
- 361-464
- Mfr. Part No.:
- A646O8RS
- Brand:
- Portwest
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Gloves | |
| Size | S | |
| Material | Acrylic, Elastic, Fibreglass, High Performance Polyethylene, Polyester | |
| Lining Material | Acrylic | |
| Colour | Black, Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Resistance Features | Cut Resistant | |
| Coating | Nitrile | |
| Series | A646 - Vis-Tex Winter Cut D13 Nitrile Glove | |
| Safety Standard | ANSI ISEA 105:2016, EN 407:2020, EN 511:2006, EN ISO 21420:2020 | |
| Standards/Approvals | ANSI/ISEA 105:2016, EN 388:2016 + A1:2018, EN 407:2020, EN 511:2006, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Gloves | ||
Size S | ||
Material Acrylic, Elastic, Fibreglass, High Performance Polyethylene, Polyester | ||
Lining Material Acrylic | ||
Colour Black, Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Resistance Features Cut Resistant | ||
Coating Nitrile | ||
Series A646 - Vis-Tex Winter Cut D13 Nitrile Glove | ||
Safety Standard ANSI ISEA 105:2016, EN 407:2020, EN 511:2006, EN ISO 21420:2020 | ||
Standards/Approvals ANSI/ISEA 105:2016, EN 388:2016 + A1:2018, EN 407:2020, EN 511:2006, EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Portwest A646 - Vis-Tex Winter Cut D13 Nitrile Glove Black Elastic High Performance
- Portwest Blue High Performance Polyethylene Elastic, Fibreglass Glove 65 mm Cut Resistant
- Portwest Black Nitrile Fibreglass, High Performance Polyethylene Glove 45 mm Cut Resistant
- Portwest A722 - Anti Impact Cut Resistant Glove Black Fibreglass Nylon Thermoplastic
- Portwest Black Elastane Fibreglass Nylon Glove 54 mm Cut Resistant
- Portwest Grey Fibreglass Elastane Nitrile Foam Glove 45 mm Cut Resistant
- Portwest A145 Blue Elastic Size 10, Latex Coating
- Portwest Black High Performance Polyethylene Nitrile Foam Nylon Glove 54 mm Cut Resistant
