Ansell AlphaTec Solvex 37-675 Green Nitrile Rubber Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 268-6380
- Mfr. Part No.:
- 37675070
- Brand:
- Ansell
Subtotal (1 pair)*
$8.67
(exc. GST)
$9.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 37 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $8.67 |
*price indicative
- RS Stock No.:
- 268-6380
- Mfr. Part No.:
- 37675070
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Lining Material | Acrylic | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 0 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| Coating | Nitrile | |
| Safety Standard | ANSI, EN 374 | |
| Series | AlphaTec Solvex 37-675 | |
| Resistance Features | Abrasion Resistant, Chemical Resistant | |
| Number of Gloves | 24 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE0493, EN 388, EN ISO 374-1:2016, EN ISO 374-4:2016, EN ISO 374-5:2016 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 7 | ||
Lining Material Acrylic | ||
Material Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 0 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
Coating Nitrile | ||
Safety Standard ANSI, EN 374 | ||
Series AlphaTec Solvex 37-675 | ||
Resistance Features Abrasion Resistant, Chemical Resistant | ||
Number of Gloves 24 | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE0493, EN 388, EN ISO 374-1:2016, EN ISO 374-4:2016, EN ISO 374-5:2016 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
Ansell Work Gloves - 37675060
This chemical-resistant work glove offers versatile hand protection suitable for various industrial tasks. Designed with a high-performance nitrile material, these gloves ensure safety against hazardous substances, enhancing the comfort and dexterity required for intricate operations. Their reliable design makes them a crucial asset in environments where chemical exposure is a concern.
Features & Benefits
• Moisture-absorbent cotton flocking enhances wearer comfort
• Nitrile composition provides superior abrasion resistance
• Designed for chemical resistance in hazardous conditions
• Offers improved dexterity for precise handling
• Provides a good level of grip and fit during use
• Suitable for both wet and dry environments
Applications
• Often employed in chemical processing and handling tasks
• Suitable for cleaning and janitorial operations
• Can be used for maintenance of machinery and equipment
• Applicable in food processing and service industries
• Frequently utilised in automotive and aerospace sectors
What level of protection do these gloves provide against chemicals?
The gloves are designed to meet EN374 Type A standards, offering robust chemical resistance. This means they are effective for handling various hazardous materials, ensuring safety in environments where chemical exposure is prevalent.
How do these gloves perform in terms of grip and dexterity?
With a thickness of 15 mil/0.38mm, the gloves provide heightened dexterity while maintaining a good level of grip. This design allows for precise handling during intricate tasks, making them ideal for industries that require fine motor skills.
Can these gloves be used in wet conditions?
Yes, these gloves are versatile and suitable for use in both wet and dry conditions. This makes them ideal for various applications, including cleaning and handling liquids, where other gloves may fail.
Are these suitable for extended wear?
The gloves are designed with comfort in mind, featuring cotton flocking to absorb moisture, thereby enhancing comfort during prolonged use. Users can wear them for extended periods without discomfort, which is essential in demanding environments.
What maintenance is required for these gloves?
After use, it is recommended to clean the gloves with a damp cloth to remove any chemical residues. Store them in a cool, dry place away from direct sunlight to maintain their integrity and prolong their lifespan.
Related links
- Ansell AlphaTec Solvex 37-675 Green Acrylic Glove Nitrile Coating
- Ansell AlphaTec Solvex Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec Solvex Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec Solvex Green Nitrile Work Gloves Nitrile Coating
- Ansell Alphatec Solvex 37-155 Green Nitrile Chemical Resistant Gloves Nitrile Coating
- Ansell AlphaTec Solvex Green Nitrile Work Gloves, Nitrile Coating
- Ansell AlphaTec Solvex 37-675 Green Acrylic Work Gloves Nitrile Coating
- Ansell AlphaTec Solvex 37-675 Green Acrylic Work Gloves Nitrile Coating
