Portwest A722 - Anti Impact Cut Resistant Glove Black, Grey Elastic, Fibreglass, HPPE, Nylon, Polyester, Thermoplastic
- RS Stock No.:
- 361-501
- Mfr. Part No.:
- A722G8RL
- Brand:
- Portwest
Subtotal (1 pack of 12 pairs)*
$262.53
(exc. GST)
$288.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $262.53 | $21.878 |
*price indicative
- RS Stock No.:
- 361-501
- Mfr. Part No.:
- A722G8RL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | L | |
| Product Type | Work Gloves | |
| Material | Elastic, Fibreglass, HPPE, Nylon, Polyester, Thermoplastic Rubber | |
| Colour | Black, Grey | |
| Coating | Nitrile Foam | |
| Number of Gloves | 24 | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | |
| Series | A722 - Anti Impact Cut Resistant Glove | |
| Standards/Approvals | EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size L | ||
Product Type Work Gloves | ||
Material Elastic, Fibreglass, HPPE, Nylon, Polyester, Thermoplastic Rubber | ||
Colour Black, Grey | ||
Coating Nitrile Foam | ||
Number of Gloves 24 | ||
Resistance Features Cut Resistant | ||
Safety Standard EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | ||
Series A722 - Anti Impact Cut Resistant Glove | ||
Standards/Approvals EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Anti Impact Cut Resistant Glove provides maximum impact protection with TPR pod technology, safeguarding hands from both cuts and impacts. Featuring Level C cut resistance, it offers reliable protection against sharp objects. The 13-gauge liner ensures durability and a precise fit, while the nitrile foam coating delivers excellent grip in both wet and dry conditions, making it ideal for challenging work environments.
Maximum impact protection using TPR pod technology
Level C cut resistance
13 gauge liner constructed for durability and precise fitting
Nitrile foam coating for excellent grip in wet and dry conditions
Related links
- Portwest A722 - Anti Impact Cut Resistant Glove Black Fibreglass Nylon Thermoplastic
- Portwest A630 Grey Elastane Fibreglass Polyester Glove, Size 10
- Portwest A630 Grey Elastane Fibreglass Polyester Glove, Size 9
- Portwest A674 - CS Cut F13 Leather Glove Black Elastane HPPE Nylon Work Gloves, Size L
- Portwest A674 - CS Cut F13 Leather Glove Black Elastane HPPE Nylon Work Gloves, Size S
- Portwest A674 - CS Cut F13 Leather Glove Black Elastane HPPE Nylon Work Gloves, Size M
- Portwest A674 - CS Cut F13 Leather Glove Black Elastane HPPE Nylon Work Gloves, Size XS
- Portwest A674 - CS Cut F13 Leather Glove Black Elastane HPPE Nylon Work Gloves, Size 2XL
