Ansell 11-819 Blue Carbon, Nylon, Nylon, Spandex, Spandex Work Gloves, Size 6, Nitrile Coating
- RS Stock No.:
- 234-8244
- Mfr. Part No.:
- 11819060
- Brand:
- Ansell
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 234-8244
- Mfr. Part No.:
- 11819060
- Brand:
- Ansell
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 6 | |
| Material | Carbon, Nylon, Nylon, Spandex, Spandex | |
| Colour | Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| Safety Standard | ANSI/ISEA 105-2024, EN 16350:2014 | |
| Coating | Nitrile | |
| Number of Gloves | 24 | |
| Resistance Features | ESD Protection | |
| Series | 11-819 | |
| EN 374 Chemical | No | |
| Standards/Approvals | ANSI/ISEA 105-2024, Dermatest, EN 16350:2014, Oeko-Tex | |
| Better World Claim | Extended Product Life | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 6 | ||
Material Carbon, Nylon, Nylon, Spandex, Spandex | ||
Colour Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
Safety Standard ANSI/ISEA 105-2024, EN 16350:2014 | ||
Coating Nitrile | ||
Number of Gloves 24 | ||
Resistance Features ESD Protection | ||
Series 11-819 | ||
EN 374 Chemical No | ||
Standards/Approvals ANSI/ISEA 105-2024, Dermatest, EN 16350:2014, Oeko-Tex | ||
Better World Claim Extended Product Life | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Work Gloves - 11819100
Features & Benefits
Applications
What kind of protection do these gloves offer against cuts?
How does the nitrile foam coating enhance the gloves' performance?
Can these gloves be used in environments with static electricity?
What maintenance is recommended to prolong the life of these gloves?
Are these gloves suitable for heavy-duty applications?
Related links
- Ansell 11-819 Blue Carbon Nylon Spandex Work Gloves Nitrile Coating
- Ansell HyFlex 11-819 ESD Blue Carbon Nylon Spandex Work Gloves Nitrile Coating
- Ansell HyFlex 11-819 ESD Blue Carbon Nylon Spandex Work Gloves Nitrile Coating
- Ansell HyFlex 11-819 Blue Nylon Work Gloves Nitrile Coating
- Ansell HyFlex 11-819 Blue Nylon Work Gloves Nitrile Coating
- Ansell HyFlex 11-840 Grey Nylon Size 6, Nitrile Coating
- Ansell 11-840 Grey Nylon Size 6, Nitrile Coating
- Ansell HyFlex 11-550 Black Nylon Size 6, Nitrile Coating
